Part Details for FOCB043015N02M by L-com Inc
Overview of FOCB043015N02M by L-com Inc
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for FOCB043015N02M
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
59AK9073
|
Newark | Fo Cable, Mini Ip-Sc Simplex, Sm, 6.6Ft, Fibre Optic Connector A:Mini-Ip Sc Simplex, Fibre Optic Connector B:Mini-Ip Sc Simplex, No. Of Fibers:1Fibres, Fibre Type:Singlemode, Lead Length - Metric:2M, Fibre Diameter:5Mm Rohs Compliant: Yes |L-Com FOCB043015N02M Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Bulk | 2 |
|
$50.2600 | Buy Now |
DISTI #
5073-FOCB043015N02M-ND
|
DigiKey | FIBER OPTIC OUTDOOR PATCH CABLE, Min Qty: 1 Lead time: 11 Weeks Container: Bag | Temporarily Out of Stock |
|
$55.5100 | Buy Now |
DISTI #
73609670
|
RS | Fiber Optic Outdoor patch cableSimplex SMF(G.657.A2)Mini-IP SC.APC to Mini-I- | L-com FOCB043015N02M RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Lead time: 14 Weeks, 0 Days Container: Bulk | 2 |
|
$47.9900 | Buy Now |
|
Onlinecomponents.com | Fiber Optic Outdoor patch cable, Simplex SMF(G.657 RoHS: Compliant | 0 |
|
$42.1100 / $55.7500 | Buy Now |
DISTI #
FOCB043015N02M
|
L-com US | The L-com FOCB043015N02M series is an Outdoor Patch Cord - Mini IP(SC/APC) - Mini IP(SC/APC) SM G657A2 Simplex 5.0mm LSZH, 2m Double-ended. The L-com FOCB043015N02M Mini IP(SC/APC) - Mini IP(SC/APC) SM patch cord is best suited for harsh enviroments, including FTTX and outside plant applications. The L-com FOCB043015N02M multi-purpose outdoor Mini IP(SC/APC) - Mini IP(SC/APC) SM patch cord is one of thousands of fiber optic connectivity products available from L-com, in-stock and ready to ship. Contact our knowledgeable technical support and sales staff for your answers on fiber optic connectivity or other L-com products. Min Qty: 1 Package Multiple: 1 | 5 |
|
$38.7000 / $48.9900 | Buy Now |