Part Details for FOCLZ06 by Panduit Corp
Overview of FOCLZ06 by Panduit Corp
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for FOCLZ06
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
298-FOCLZ06-ND
|
DigiKey | CBL FIBER OPTIC 125UM MULTIMODE Min Qty: 1640 Lead time: 16 Weeks Container: Bulk | Temporarily Out of Stock |
|
$3.4706 | Buy Now |
DISTI #
FOCLZ06
|
Avnet Americas | Cable 6-Fiber LSZH Multimode 50μm OM4 - Cable Rools/Shrink Tubing (Alt: FOCLZ06) Min Qty: 1640 Package Multiple: 1 Lead time: 8 Weeks, 0 Days Container: Bulk | 0 |
|
$3,547.0900 | Buy Now |
DISTI #
644-FOCLZ06
|
Mouser Electronics | Fiber Optic Cables Fiber I/O Cent. Cable LSZH OM4 6 Fibers RoHS: Compliant | 0 |
|
$4.9600 | Order Now |
DISTI #
PANFOCLZ06
|
Heilind Electronics | FIBER IO CENT. CABLE LSZH OM4 6 FIBERS | Americas - 0 in Stock |
|
Buy Now | |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$3.5500 / $4.1400 | Buy Now |
DISTI #
000000000006285312
|
Sager | Fiber Optic Cables Fiber I/O Cent. Cable LSZH OM4 6 Fibers Min Qty: 1 | 0 |
|
$3,866.1100 | Buy Now |