Part Details for FOCMP10-002M-LCLC-YL by Black Box Corporation
Overview of FOCMP10-002M-LCLC-YL by Black Box Corporation
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Space Technology
Aerospace and Defense
Transportation and Logistics
Renewable Energy
Automotive
Robotics and Drones
Price & Stock for FOCMP10-002M-LCLC-YL
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
20T2193
|
Newark | Om3 50/125 Multimode Fiber Patch Cable Ofnp Plenum Lc-Lc Yl 2M |Black Box FOCMP10-002M-LCLC-YL Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$41.9100 / $48.5300 | Buy Now |
Part Details for FOCMP10-002M-LCLC-YL
FOCMP10-002M-LCLC-YL CAD Models
FOCMP10-002M-LCLC-YL Part Data Attributes
|
FOCMP10-002M-LCLC-YL
Black Box Corporation
Buy Now
Datasheet
|
Compare Parts:
FOCMP10-002M-LCLC-YL
Black Box Corporation
Cable Assembly, Communication Cable,
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | BLACK BOX NETWORK SERVICES UK LTD | |
Reach Compliance Code | compliant | |
Additional Feature | STANDARD: ISO/IEC 11801 | |
Approvals | ISO/IEC; TIA | |
Connector Side1 | LC | |
Connector Side2 | LC | |
Connector Support Type | CABLE ASSEMBLY | |
Jacket Material | PLENUM | |
Length | 2 mm | |
MIL Conformance | NO | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -60 °C | |
Shielding | NO | |
Wire and Cable Name | COMMUNICATION CABLE |