FOCMP50-003M-SCLC-YL
Black Box Corporation
Description: Cable Assembly, Communication Cable,

Overview of FOCMP50-003M-SCLC-YL by Black Box Corporation

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Where used in Applications: Space Technology Aerospace and Defense Transportation and Logistics Renewable Energy Automotive Robotics and Drones

Available Datasheets

Part # Manufacturer Description Datasheet
SF-NDCCGF28GB-003M Amphenol Cables on Demand Amphenol SF-NDCCGF28GB-003M 3m SFP28 Cable - Amphenol 25-Gigabit Ethernet SFP28 Direct Attach Copper Cable (9.8 ft)
SF-NDCCGJ28GB-003M Amphenol Cables on Demand Amphenol SF-NDCCGJ28GB-003M 3m SFP28 Cable - Amphenol 25-Gigabit Ethernet SFP28 Direct Attach Copper Cable (9.8 ft) - 26 AWG (Low-Loss Version)
SF-NDAAFJ100G-003M Amphenol Cables on Demand Amphenol SF-NDAAFJ100G-003M 3m (9.8') 100GbE QSFP28 Cable - Amphenol 100-Gigabit Ethernet Passive Copper QSFP Cable (SFF-8665 802.3bj) - QSFP28 to QSFP28 (26 AWG)

Price & Stock for FOCMP50-003M-SCLC-YL by Black Box Corporation

Part # Manufacturer Description Stock Price Buy
DISTI # 60R9060
Newark Om2 50/125 Multimode Fiber Patch Cable Ofnp Plenum Sc-Lc Yl 3M |Black Box FOCMP50-003M-SCLC-YL RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk 0
  • 1 $46.1500
  • 3 $44.0500
  • 7 $41.9500
  • 20 $39.8600
$39.8600 / $46.1500 Buy Now

CAD Models for FOCMP50-003M-SCLC-YL by Black Box Corporation
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for FOCMP50-003M-SCLC-YL by Black Box Corporation

FOCMP50-003M-SCLC-YL
Black Box Corporation
-
-
Part Life Cycle Code
Active
Ihs Manufacturer
BLACK BOX NETWORK SERVICES UK LTD
Reach Compliance Code
compliant
Additional Feature
STANDARDS: IEC 60793-2-10, ISO/IEC 11801
Approvals
IEC; ISO/IEC; TIA/EIA
Connector Side1
SC
Connector Side2
LC
Connector Support Type
CABLE ASSEMBLY
Jacket Material
PLENUM
Length
3 mm
MIL Conformance
NO
Operating Temperature-Max
85 °C
Operating Temperature-Min
-60 °C
Shielding
NO
Wire and Cable Name
COMMUNICATION CABLE
Want to compare parts?
  1. FOCMP50-003M-SCLC-YL
    Black Box Corporation
    Cable Assembly, Communication Cable,
    VS

Alternate Parts for FOCMP50-003M-SCLC-YL

This table gives cross-reference parts and alternative options found for FOCMP50-003M-SCLC-YL. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of FOCMP50-003M-SCLC-YL, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
FM2DZ27U5403MLF Cable Assembly, Amphenol Communications Solutions FOCMP50-003M-SCLC-YL vs FM2DZ27U5403MLF
FM2DR27U3303MLF Cable Assembly, Amphenol FCi FOCMP50-003M-SCLC-YL vs FM2DR27U3303MLF
FM2DF27P3103MLF Cable Assembly, Amphenol Communications Solutions FOCMP50-003M-SCLC-YL vs FM2DF27P3103MLF
FM2DF27P5303MLF Cable Assembly, Amphenol FCi FOCMP50-003M-SCLC-YL vs FM2DF27P5303MLF
FOCMR50-003M-SCLC-RD Cable Assembly, Communication Cable, Black Box Corporation FOCMP50-003M-SCLC-YL vs FOCMR50-003M-SCLC-RD
FM2SX27P2403MLF Cable Assembly, Amphenol Communications Solutions FOCMP50-003M-SCLC-YL vs FM2SX27P2403MLF
FM2DF27P3203MLF Cable Assembly, Amphenol Communications Solutions FOCMP50-003M-SCLC-YL vs FM2DF27P3203MLF
FM2DF27P2503MLF Cable Assembly, Amphenol Communications Solutions FOCMP50-003M-SCLC-YL vs FM2DF27P2503MLF
FM2DF27P2603MLF Cable Assembly, Amphenol FCi FOCMP50-003M-SCLC-YL vs FM2DF27P2603MLF
FM2DR27U1203MLF Cable Assembly, Amphenol FCi FOCMP50-003M-SCLC-YL vs FM2DR27U1203MLF

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for FOCMP50-003M-SCLC-YL by Black Box Corporation.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: FOCMP50-003M-SCLC-YL by Black Box Corporation

Select Manufacturer
Which Manufacturer of FOCMP50-003M-SCLC-YL would you like to use for your alert(s)?
  • Please alert me when FOCMP50-003M-SCLC-YL inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for FOCMP50-003M-SCLC-YL alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for FOCMP50-003M-SCLC-YL to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for FOCMP50-003M-SCLC-YL alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for FOCMP50-003M-SCLC-YL.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare FOCMP50-003M-SCLC-YL by Black Box Corporation

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: