FOCMR50-020M-LCLC-AQ
Black Box Corporation
Description: Cable Assembly, Communication Cable,

Overview of FOCMR50-020M-LCLC-AQ by Black Box Corporation

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Where used in Applications: Space Technology Aerospace and Defense Transportation and Logistics Renewable Energy Automotive Robotics and Drones

Available Datasheets

Part # Manufacturer Description Datasheet
LTM8020MPV#PBF Analog Devices 200mA, 36V DC/DC µModule Reg
EVAL-ADUC7020MKZ Analog Devices Quick Start Development System
ISL12020MIRZ-T Renesas Electronics Corporation Real Time Clock with Embedded Crystal, ±5ppm Accuracy

Price & Stock for FOCMR50-020M-LCLC-AQ by Black Box Corporation

Part # Manufacturer Description Stock Price Buy
DISTI # 61R5811
Newark Om2 50/125 Multimode Fiber Optic Patch Cable Ofnr Pvc Lclc Aq 20M |Black Box FOCMR50-020M-LCLC-AQ RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk 0
  • 1 $79.0800
  • 2 $75.3100
  • 5 $71.5500
$71.5500 / $79.0800 Buy Now

CAD Models for FOCMR50-020M-LCLC-AQ by Black Box Corporation
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for FOCMR50-020M-LCLC-AQ by Black Box Corporation

FOCMR50-020M-LCLC-AQ
Black Box Corporation
-
-
Part Life Cycle Code
Active
Ihs Manufacturer
BLACK BOX NETWORK SERVICES UK LTD
Reach Compliance Code
compliant
Additional Feature
STANDARDS: IEC 60793-2-10, ISO/IEC 11801
Approvals
IEC; ISO/IEC; TIA/EIA
Connector Side1
LC
Connector Side2
LC
Connector Support Type
CABLE ASSEMBLY
Jacket Material
POLYVINYL CHLORIDE
Length
20 mm
MIL Conformance
NO
Operating Temperature-Max
85 °C
Operating Temperature-Min
-60 °C
Shielding
NO
Wire and Cable Name
COMMUNICATION CABLE
Want to compare parts?
  1. FOCMR50-020M-LCLC-AQ
    Black Box Corporation
    Cable Assembly, Communication Cable,
    VS

Alternate Parts for FOCMR50-020M-LCLC-AQ

This table gives cross-reference parts and alternative options found for FOCMR50-020M-LCLC-AQ. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of FOCMR50-020M-LCLC-AQ, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
FM2DZ77P2220MLF Cable Assembly, Amphenol FCi FOCMR50-020M-LCLC-AQ vs FM2DZ77P2220MLF
FM2DZ77U1420MLF Cable Assembly, Amphenol Communications Solutions FOCMR50-020M-LCLC-AQ vs FM2DZ77U1420MLF
FM2SX77U5120MLF Cable Assembly, Amphenol FCi FOCMR50-020M-LCLC-AQ vs FM2SX77U5120MLF
FOCMP50-020M-LCLC-AQ Cable Assembly, Communication Cable, Black Box Corporation FOCMR50-020M-LCLC-AQ vs FOCMP50-020M-LCLC-AQ
FM2DZ77P5420MLF Cable Assembly, Amphenol Communications Solutions FOCMR50-020M-LCLC-AQ vs FM2DZ77P5420MLF
FM2SX77P1520MLF Cable Assembly, Amphenol FCi FOCMR50-020M-LCLC-AQ vs FM2SX77P1520MLF
FM2DF77U5120MLF Cable Assembly, Amphenol FCi FOCMR50-020M-LCLC-AQ vs FM2DF77U5120MLF
FM2DR77U1120MLF Cable Assembly, Amphenol FCi FOCMR50-020M-LCLC-AQ vs FM2DR77U1120MLF
FM2DZ77P2420MLF Cable Assembly, Amphenol Communications Solutions FOCMR50-020M-LCLC-AQ vs FM2DZ77P2420MLF
FM2DF77U2620MLF Cable Assembly, Amphenol Communications Solutions FOCMR50-020M-LCLC-AQ vs FM2DF77U2620MLF

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for FOCMR50-020M-LCLC-AQ by Black Box Corporation.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: FOCMR50-020M-LCLC-AQ by Black Box Corporation

Select Manufacturer
Which Manufacturer of FOCMR50-020M-LCLC-AQ would you like to use for your alert(s)?
  • Please alert me when FOCMR50-020M-LCLC-AQ inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for FOCMR50-020M-LCLC-AQ alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for FOCMR50-020M-LCLC-AQ to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for FOCMR50-020M-LCLC-AQ alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for FOCMR50-020M-LCLC-AQ.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare FOCMR50-020M-LCLC-AQ by Black Box Corporation

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: