Part Details for FOCMR50-020M-STLC-WH by Black Box Corporation
Overview of FOCMR50-020M-STLC-WH by Black Box Corporation
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Space Technology
Aerospace and Defense
Transportation and Logistics
Renewable Energy
Automotive
Robotics and Drones
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
FO-DUALSTLC00-001 | Amphenol Cables on Demand | Amphenol FO-DUALSTLC00-001 ST-LC Duplex Multimode 62.5/125 Fiber Optic Patch Cable (OFNR Riser) - 2 x ST Male to 2 x LC Male 1m | |
FO-DUALSTLC00-004 | Amphenol Cables on Demand | Amphenol FO-DUALSTLC00-004 ST-LC Duplex Multimode 62.5/125 Fiber Optic Patch Cable (OFNR Riser) - 2 x ST Male to 2 x LC Male 4m |
Price & Stock for FOCMR50-020M-STLC-WH
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
61R5893
|
Newark | Om2 50/125 Multimode Fiber Optic Patch Cable Ofnr Pvc Stlc Wh 20M |Black Box FOCMR50-020M-STLC-WH RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$72.5700 / $80.2100 | Buy Now |
Part Details for FOCMR50-020M-STLC-WH
FOCMR50-020M-STLC-WH CAD Models
FOCMR50-020M-STLC-WH Part Data Attributes
|
FOCMR50-020M-STLC-WH
Black Box Corporation
Buy Now
Datasheet
|
Compare Parts:
FOCMR50-020M-STLC-WH
Black Box Corporation
Cable Assembly, Communication Cable,
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | BLACK BOX NETWORK SERVICES UK LTD | |
Reach Compliance Code | compliant | |
Additional Feature | STANDARDS: IEC 60793-2-10, ISO/IEC 11801 | |
Approvals | IEC; ISO/IEC; TIA/EIA | |
Connector Side1 | ST | |
Connector Side2 | LC | |
Connector Support Type | CABLE ASSEMBLY | |
Jacket Material | POLYVINYL CHLORIDE | |
Length | 20 mm | |
MIL Conformance | NO | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -60 °C | |
Shielding | NO | |
Wire and Cable Name | COMMUNICATION CABLE |
Alternate Parts for FOCMR50-020M-STLC-WH
This table gives cross-reference parts and alternative options found for FOCMR50-020M-STLC-WH. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of FOCMR50-020M-STLC-WH, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
FM2DR47U1320MLF | Cable Assembly, | Amphenol FCi | FOCMR50-020M-STLC-WH vs FM2DR47U1320MLF |
FM2DZ47U3320MLF | Cable Assembly, | Amphenol FCi | FOCMR50-020M-STLC-WH vs FM2DZ47U3320MLF |
FM2SX47P5120MLF | Cable Assembly, | Amphenol FCi | FOCMR50-020M-STLC-WH vs FM2SX47P5120MLF |
FM2DR47U5520MLF | Cable Assembly, | Amphenol FCi | FOCMR50-020M-STLC-WH vs FM2DR47U5520MLF |
FM2DF47U1520MLF | Cable Assembly, | Amphenol FCi | FOCMR50-020M-STLC-WH vs FM2DF47U1520MLF |
FOCMR50-020M-STLC-BL | Cable Assembly, Communication Cable, | Black Box Corporation | FOCMR50-020M-STLC-WH vs FOCMR50-020M-STLC-BL |
FM2DZ47P3620MLF | Cable Assembly, | Amphenol FCi | FOCMR50-020M-STLC-WH vs FM2DZ47P3620MLF |
FM2SX47P1220MLF | Cable Assembly, | Amphenol Communications Solutions | FOCMR50-020M-STLC-WH vs FM2SX47P1220MLF |
FM2SX47P5520MLF | Cable Assembly, | Amphenol Communications Solutions | FOCMR50-020M-STLC-WH vs FM2SX47P5520MLF |
FM2DF47P5320MLF | Cable Assembly, | Amphenol FCi | FOCMR50-020M-STLC-WH vs FM2DF47P5320MLF |