Part Details for FOCRZ06Y by Panduit Corp
Overview of FOCRZ06Y by Panduit Corp
- Distributor Offerings: (8 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for FOCRZ06Y
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
32T9788
|
Newark | Fiber Optic Cable, 6Fiber, Blk, Fibre Type:Multimode, Fibre Diameter:50Μm, No. Of Fibers:6Fibres, External Diameter:7.87Mm, Reel Length (Imperial):-, Reel Length (Metric):-, Jacket Color:Black, Jacket Material:Pvc Rohs Compliant: Yes |Panduit FOCRZ06Y Min Qty: 150 Package Multiple: 1 Date Code: 0 Container: Foot | 0 |
|
$1.8900 / $2.3600 | Buy Now |
DISTI #
298-FOCRZ06Y-DS-ND
|
DigiKey | CBL FIBER OPTIC 125UM FEET Min Qty: 1 Lead time: 2 Weeks Container: Digi-Spool®, Continuous Spool |
1640 In Stock |
|
$2.7950 / $3.1300 | Buy Now |
DISTI #
FOCRZ06Y
|
Avnet Americas | 6-FIBER RISER 50-:M 10GIG OM4 STRANDED C - Cable Rools/Shrink Tubing (Alt: FOCRZ06Y) RoHS: Compliant Min Qty: 150 Package Multiple: 1 Container: Bulk | 0 |
|
$1.7566 | Buy Now |
DISTI #
644-FOCRZ06Y
|
Mouser Electronics | Fiber Optic Cables 50um OM4 6 Fiber Indoor-Outdoor Central RoHS: Compliant | 0 |
|
$2.3500 / $2.9300 | Order Now |
DISTI #
PANFOCRZ06Y
|
Heilind Electronics | 50UM OM4 6 FIBER CENTRAL INDOOR-OUTDOOR | Americas - 0 in Stock |
|
Buy Now | |
|
Onlinecomponents.com | 6-fiber OM4 10 GbE multimode riser rated indoor/outdoor central cable. RoHS: Compliant | 0 |
|
$1.7600 / $1.9500 | Buy Now |
DISTI #
FOCRZ06Y
|
Avnet Americas | 6-FIBER RISER 50-:M 10GIG OM4 STRANDED C - Cable Rools/Shrink Tubing (Alt: FOCRZ06Y) RoHS: Compliant Min Qty: 150 Package Multiple: 1 Container: Bulk | 0 |
|
$1.7566 | Buy Now |
DISTI #
000000000003335314
|
Sager | Fiber Optic Cables 50um OM4 6 Fiber Indoor-Outdoor Central Min Qty: 1 | 0 |
|
$1,914.5600 / $1,938.2000 | Buy Now |
Part Details for FOCRZ06Y
FOCRZ06Y CAD Models
FOCRZ06Y Part Data Attributes:
|
FOCRZ06Y
Panduit Corp
Buy Now
Datasheet
|
Compare Parts:
FOCRZ06Y
Panduit Corp
Wire And Cable
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | PANDUIT CORP | |
Reach Compliance Code | compliant | |
Samacsys Manufacturer | Panduit | |
Application | MULTI PURPOSE OUTDOOR USE INCLUDING DUCT AND LASHED AERIAL | |
Approvals | ANSI; CSA; EIA; ICEA; TIA; UL | |
Connector Support Type | WIRE AND CABLE | |
DIN Conformance | NO | |
Diameter | 6.5 mm | |
IEC Conformance | NO | |
Jacket Material | POLYVINYLCHLORIDE | |
MIL Conformance | NO | |
Number of Conductors | 6 | |
Operating Temperature-Max | 75 °C | |
Operating Temperature-Min | -40 °C | |
Shielding | NO | |
Wire and Cable Name | COMMUNICATION CABLE |