-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
High CMR, Bi-Directional, Logic Gate Optocoupler, SOIC-8, 2500-REEL
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
54AH6267
|
Newark | Optocplr, Digital, 15Mbps, 3.75Kv, soic-8 Rohs Compliant: Yes |Onsemi FOD8012AR2 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Cut Tape | 3493 |
|
$3.0200 / $6.3900 | Buy Now |
DISTI #
FOD8012AR2
|
Avnet Americas | Optocoupler Push-Pull-OUT Logic-IN Dual 8-Pin SOIC T/R - Tape and Reel (Alt: FOD8012AR2) RoHS: Compliant Min Qty: 2500 Package Multiple: 2500 Lead time: 15 Weeks, 0 Days Container: Reel | 2500 Factory Stock |
|
$2.5080 / $2.8715 | Buy Now |
DISTI #
FOD8012AR2
|
TME | Optocoupler, SMD, Ch: 1, OUT: logic, 15Mbps, SO8, 20kV/μs Min Qty: 1 | 1933 |
|
$3.6200 / $4.1600 | Buy Now |
DISTI #
FOD8012AR2
|
Avnet Asia | Optocoupler Push-Pull-OUT Logic-IN Dual 8-Pin SOIC T/R (Alt: FOD8012AR2) RoHS: Compliant Min Qty: 2500 Package Multiple: 2500 Lead time: 15 Weeks, 0 Days | 0 |
|
$2.6351 / $2.9471 | Buy Now |
DISTI #
FOD8012AR2
|
Avnet Silica | Optocoupler Push-Pull-OUT Logic-IN Dual 8-Pin SOIC T/R (Alt: FOD8012AR2) RoHS: Compliant Min Qty: 2500 Package Multiple: 2500 Lead time: 16 Weeks, 0 Days | Silica - 0 |
|
Buy Now | |
DISTI #
C1S541901580340
|
Chip1Stop | Optocoupler Logic-Out DC-IN 2-CH 8-Pin SOIC N T/R RoHS: Compliant Container: Cut Tape | 2380 |
|
$2.5400 / $4.8700 | Buy Now |
DISTI #
FOD8012AR2
|
EBV Elektronik | Optocoupler Push-Pull-OUT Logic-IN Dual 8-Pin SOIC T/R (Alt: FOD8012AR2) RoHS: Compliant Min Qty: 2500 Package Multiple: 2500 Lead time: 17 Weeks, 0 Days | EBV - 0 |
|
Buy Now | |
|
Win Source Electronics | OPTOISO 3.75KV 2CH PUSH PULL 8SO | 5005 |
|
$2.7976 / $4.1963 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
FOD8012AR2
onsemi
Buy Now
Datasheet
|
Compare Parts:
FOD8012AR2
onsemi
High CMR, Bi-Directional, Logic Gate Optocoupler, SOIC-8, 2500-REEL
|
Pbfree Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | ONSEMI | |
Part Package Code | SOIC-8 | |
Package Description | SOIC-8 | |
Manufacturer Package Code | 751DZ | |
Reach Compliance Code | compliant | |
HTS Code | 8541.40.80.00 | |
Factory Lead Time | 15 Weeks | |
Samacsys Manufacturer | onsemi | |
Additional Feature | CMOS COMPATIBILITY | |
Configuration | SEPARATE, 2 CHANNELS | |
Data Rate-Nom | 1.875 MBps | |
Isolation Voltage-Max | 3750 V | |
JESD-609 Code | e3 | |
Mounting Feature | SURFACE MOUNT | |
Number of Elements | 2 | |
Number of Functions | 1 | |
On-State Current-Max | 0.01 A | |
Operating Temperature-Max | 110 °C | |
Operating Temperature-Min | -40 °C | |
Optoelectronic Device Type | LOGIC IC OUTPUT OPTOCOUPLER | |
Packing Method | TR | |
Response Time-Max | 6e-8 s | |
Response Time-Nom | 4e-8 ns | |
Shape | RECTANGULAR | |
Supply Voltage-Min | 3 V | |
Surface Mount | YES | |
Terminal Finish | MATTE TIN |