-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
4-Pin DIP Phototransistor Optocouplers, 1000-REEL
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
31Y1497
|
Newark | Transistor Output Optocoupler, 1, 5 Kv, 300 %, 50 Ma, Surface Mount Dip, 4 Rohs Compliant: Yes |Onsemi FOD817DSD RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Cut Tape | 75042 |
|
$0.1140 | Buy Now |
DISTI #
32AH8425
|
Newark | Optocoupler, Phototransistor, 5Kv, No. Of Channels:1 Channel, Optocoupler Case Style:Surface Mount Dip, No. Of Pins:4Pins, Forward Current If Max:50Ma, Isolation Voltage:5Kv, Ctr Min:300%, Collector Emitter Voltage V(Br)Ceo:70V, Rohs Compliant: Yes |Onsemi FOD817DSD RoHS: Compliant Min Qty: 1000 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$0.1370 / $0.1620 | Buy Now |
DISTI #
63W3028
|
Newark | Optocoupler, Phototransistor O/P, 5Kv, Smd-4, No. Of Channels:1 Channel, Optocoupler Case Style:Surface Mount Dip, No. Of Pins:4Pins, Forward Current If Max:50Ma, Isolation Voltage:5Kv, Ctr Min:300%, Product Range:- Rohs Compliant: Yes |Onsemi FOD817DSD RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Cut Tape | 0 |
|
$0.2090 / $0.5800 | Buy Now |
DISTI #
25AC9597
|
Newark | 4Pb Tr T&r Rohs Compliant: Yes |Onsemi FOD817DSD RoHS: Compliant Min Qty: 1000 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$0.1370 / $0.1620 | Buy Now |
DISTI #
FOD817DSD
|
Avnet Americas | Optocoupler Single Open Collector-OUT 5kVrms 4-Pin SMD DIP T/R - Tape and Reel (Alt: FOD817DSD) RoHS: Compliant Min Qty: 1000 Package Multiple: 1000 Lead time: 15 Weeks, 0 Days Container: Reel | 166000 |
|
$0.1130 | Buy Now |
DISTI #
FOD817DSD
|
Avnet Americas | Optocoupler Single Open Collector-OUT 5kVrms 4-Pin SMD DIP T/R - Tape and Reel (Alt: FOD817DSD) RoHS: Compliant Min Qty: 5320 Package Multiple: 1 Lead time: 0 Weeks, 2 Days Container: Reel | 170000 Partner Stock |
|
$0.1166 / $0.1391 | Buy Now |
DISTI #
31Y1497
|
Avnet Americas | Optocoupler Single Open Collector-OUT 5kVrms 4-Pin SMD DIP T/R - Product that comes on tape, but is not reeled (Alt: 31Y1497) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 16 Weeks, 3 Days Container: Ammo Pack | 174 Partner Stock |
|
$0.2280 / $0.6450 | Buy Now |
DISTI #
FOD817DSD
|
Avnet Americas | Optocoupler Single Open Collector-OUT 5kVrms 4-Pin SMD DIP T/R - Tape and Reel (Alt: FOD817DSD) RoHS: Compliant Min Qty: 6000 Package Multiple: 1000 Container: Reel | 0 |
|
$0.1116 / $0.1332 | Buy Now |
DISTI #
FOD817DSD
|
Avnet Americas | Optocoupler Single Open Collector-OUT 5kVrms 4-Pin SMD DIP T/R - Tape and Reel (Alt: FOD817DSD) RoHS: Compliant Min Qty: 6000 Package Multiple: 1000 Lead time: 15 Weeks, 0 Days Container: Reel | 0 |
|
$0.1116 / $0.1332 | Buy Now |
DISTI #
FOD817DSD
|
Avnet Americas | Optocoupler Single Open Collector-OUT 5kVrms 4-Pin SMD DIP T/R - Tape and Reel (Alt: FOD817DSD) RoHS: Compliant Min Qty: 6000 Package Multiple: 1000 Container: Reel | 0 |
|
$0.1116 / $0.1332 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
FOD817DSD
onsemi
Buy Now
Datasheet
|
Compare Parts:
FOD817DSD
onsemi
4-Pin DIP Phototransistor Optocouplers, 1000-REEL
|
Pbfree Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | ONSEMI | |
Package Description | DIP-4 | |
Manufacturer Package Code | 709AH | |
Reach Compliance Code | compliant | |
HTS Code | 8541.40.80.00 | |
Factory Lead Time | 15 Weeks | |
Samacsys Manufacturer | onsemi | |
Additional Feature | UL APPROVED | |
Coll-Emtr Bkdn Voltage-Min | 70 V | |
Configuration | SINGLE | |
Current Transfer Ratio-Min | 300% | |
Current Transfer Ratio-Nom | 300% | |
Dark Current-Max | 100 nA | |
Forward Current-Max | 0.05 A | |
Forward Voltage-Max | 1.4 V | |
Isolation Voltage-Max | 5000 V | |
JESD-609 Code | e3 | |
Mounting Feature | SURFACE MOUNT | |
Number of Elements | 1 | |
On-State Current-Max | 0.05 A | |
Operating Temperature-Max | 110 °C | |
Operating Temperature-Min | -55 °C | |
Optoelectronic Device Type | TRANSISTOR OUTPUT OPTOCOUPLER | |
Packing Method | TR | |
Power Dissipation-Max | 0.15 W | |
Response Time-Max | 0.000018 s | |
Surface Mount | YES | |
Terminal Finish | Matte Tin (Sn) - annealed |
This table gives cross-reference parts and alternative options found for FOD817DSD. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of FOD817DSD, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
H11A817DSD_NF098 | Transistor Output Optocoupler, 1-Element, 5000V Isolation, SURFACE MOUNT, DIP4 | Fairchild Semiconductor Corporation | FOD817DSD vs H11A817DSD_NF098 |
FOD817D3SD | 4-Pin DIP Phototransistor Optocouplers, 1000-REEL | onsemi | FOD817DSD vs FOD817D3SD |
FOD817D.3SD | 1 CHANNEL TRANSISTOR OUTPUT OPTOCOUPLER, LEAD FREE, DIP-4 | Fairchild Semiconductor Corporation | FOD817DSD vs FOD817D.3SD |
FOD817D3SD | Transistor Output Optocoupler, 1-Element, 5000V Isolation, LEAD FREE, DIP-4 | Fairchild Semiconductor Corporation | FOD817DSD vs FOD817D3SD |
FOD817D3S | 4-Pin DIP Phototransistor Optocouplers, 2000-UNTBX | onsemi | FOD817DSD vs FOD817D3S |
H11A817DS | Transistor Output Optocoupler, 1-Element, 5000V Isolation, SURFACE MOUNT, DIP4 | Fairchild Semiconductor Corporation | FOD817DSD vs H11A817DS |
H11A817DSD | Transistor Output Optocoupler, 1-Element, 5000V Isolation, SURFACE MOUNT, DIP4 | Fairchild Semiconductor Corporation | FOD817DSD vs H11A817DSD |
H11A817D3SD | Transistor Output Optocoupler, 1-Element, 5000V Isolation, SURFACE MOUNT, DIP4 | Fairchild Semiconductor Corporation | FOD817DSD vs H11A817D3SD |
FOD817D3S | Transistor Output Optocoupler, 1-Element, 5000V Isolation, LEAD FREE, DIP-4 | Fairchild Semiconductor Corporation | FOD817DSD vs FOD817D3S |