Part Details for FOD8316R2 by onsemi
Overview of FOD8316R2 by onsemi
- Distributor Offerings: (11 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Industrial Automation
Renewable Energy
Robotics and Drones
Price & Stock for FOD8316R2
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
63W2879
|
Newark | 2.5A Output Current, Igbt Drive Optocoupler With Desaturation Detection And Isolated Fault Sensing/ Reel |Onsemi FOD8316R2 Min Qty: 750 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$3.9000 / $4.3500 | Buy Now |
DISTI #
54AH8728
|
Newark | Optocoupler, Igbt, 4.243Kv, Soic-16 Rohs Compliant: Yes |Onsemi FOD8316R2 Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Cut Tape | 0 |
|
$4.2400 / $9.0000 | Buy Now |
DISTI #
FOD8316R2CT-ND
|
DigiKey | OPTOISO 4.243KV 1CH GT DVR 16SO Min Qty: 1 Lead time: 20 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) |
666 In Stock |
|
$4.1944 / $8.6500 | Buy Now |
DISTI #
FOD8316R2
|
Avnet Americas | OptoCoupler 2-CH 16-Pin SO T/R - Tape and Reel (Alt: FOD8316R2) RoHS: Compliant Min Qty: 750 Package Multiple: 750 Lead time: 20 Weeks, 0 Days Container: Reel | 0 |
|
$4.0548 / $4.8396 | Buy Now |
DISTI #
512-FOD8316R2
|
Mouser Electronics | MOSFET Output Optocouplers 2.5A Out IGBT Drive Optocoupler RoHS: Compliant | 2018 |
|
$4.0800 / $8.6500 | Buy Now |
DISTI #
V72:2272_06338453
|
Arrow Electronics | Optocoupler Drive 2-CH 5.5V 1500V 16-Pin SOIC W T/R RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 20 Weeks Date Code: 2335 Container: Cut Strips | Americas - 750 |
|
$4.1930 / $8.9420 | Buy Now |
|
Future Electronics | 2.5A Output Current , IGBT Drive Optocoupler RoHS: Compliant pbFree: Yes Min Qty: 750 Package Multiple: 750 Container: Reel | 0Reel |
|
$4.3100 | Buy Now |
|
Rochester Electronics | Half Bridge Based MOSFET Driver, PDSO16 RoHS: Compliant Status: Active Min Qty: 1 | 6454 |
|
$4.0500 / $4.7700 | Buy Now |
DISTI #
FOD8316R2
|
Avnet Americas | OptoCoupler 2-CH 16-Pin SO T/R - Tape and Reel (Alt: FOD8316R2) RoHS: Compliant Min Qty: 750 Package Multiple: 750 Lead time: 20 Weeks, 0 Days Container: Reel | 0 |
|
$4.0548 / $4.8396 | Buy Now |
DISTI #
FOD8316R2
|
Avnet Silica | OptoCoupler 2-CH 16-Pin SO T/R (Alt: FOD8316R2) RoHS: Compliant Min Qty: 750 Package Multiple: 750 Lead time: 21 Weeks, 0 Days | Silica - 0 |
|
Buy Now |
Part Details for FOD8316R2
FOD8316R2 CAD Models
FOD8316R2 Part Data Attributes:
|
FOD8316R2
onsemi
Buy Now
Datasheet
|
Compare Parts:
FOD8316R2
onsemi
2.5A Output Current, IGBT Drive Optocoupler with Desaturation Detection and Isolated Fault Sensing, 750-REEL
|
Pbfree Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | ONSEMI | |
Package Description | SOP-16 | |
Manufacturer Package Code | 751EN | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Factory Lead Time | 44 Weeks | |
Samacsys Manufacturer | onsemi | |
High Side Driver | YES | |
Interface IC Type | HALF BRIDGE BASED MOSFET DRIVER | |
JESD-30 Code | R-PDSO-G16 | |
JESD-609 Code | e3 | |
Length | 10.312 mm | |
Moisture Sensitivity Level | 1 | |
Number of Functions | 1 | |
Number of Terminals | 16 | |
Operating Temperature-Max | 100 °C | |
Operating Temperature-Min | -40 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | SOP | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Peak Reflow Temperature (Cel) | NOT SPECIFIED | |
Seated Height-Max | 3.911 mm | |
Supply Voltage-Max | 5.5 V | |
Supply Voltage-Min | 3 V | |
Supply Voltage-Nom | 5 V | |
Surface Mount | YES | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | Matte Tin (Sn) - annealed | |
Terminal Form | GULL WING | |
Terminal Pitch | 1.27 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED | |
Turn-off Time | 0.5 µs | |
Turn-on Time | 0.5 µs | |
Width | 7.493 mm |