Part Details for FOD8318R2 by onsemi
Overview of FOD8318R2 by onsemi
- Distributor Offerings: (9 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Space Technology
Aerospace and Defense
Transportation and Logistics
Renewable Energy
Automotive
Robotics and Drones
Price & Stock for FOD8318R2
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
88W3129
|
Newark | Optocoupler, Gate Driver, 4.243Kv, No. Of Channels:1 Channel, Optocoupler Case Style:Soic, No. Of Pins:16Pins, Isolation Voltage:4.243Kv, Product Range:-, No. Of Channels:1, Optocoupler Output Type:Gate Drive, Output Voltage:30V Rohs Compliant: Yes |Onsemi FOD8318R2 Min Qty: 750 Package Multiple: 1 Date Code: 0 Container: Cut Tape | 0 |
|
$4.8800 | Buy Now |
DISTI #
63W2883
|
Newark | Optocoupler, Gate Driver, 4.243Kv, Full Reel, No. Of Channels:1 Channel, Optocoupler Case Style:Soic, No. Of Pins:16Pins, Isolation Voltage:4.243Kv, Product Range:-, No. Of Channels:1Channels, Optocoupler Output Type:Gate Drive Rohs Compliant: Yes |Onsemi FOD8318R2 Min Qty: 750 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$3.9000 / $4.3500 | Buy Now |
DISTI #
FOD8318R2CT-ND
|
DigiKey | OPTOISO 4.243KV 1CH GT DVR 16SO Min Qty: 1 Lead time: 20 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) | Temporarily Out of Stock |
|
$4.1944 / $8.6500 | Buy Now |
DISTI #
FOD8318R2
|
Avnet Americas | Optocoupler DC-IN 1-CH DC-OUT 16-Pin SO T/R - Tape and Reel (Alt: FOD8318R2) RoHS: Compliant Min Qty: 750 Package Multiple: 750 Lead time: 20 Weeks, 0 Days Container: Reel | 0 |
|
$4.0548 / $4.8396 | Buy Now |
DISTI #
512-FOD8318R2
|
Mouser Electronics | MOSFET Output Optocouplers 2.5A Output Current IGBT Drv Optocoupler RoHS: Compliant | 0 |
|
$4.1600 | Order Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 750 Package Multiple: 750 Container: Reel | 0Reel |
|
$4.4200 | Buy Now |
DISTI #
FOD8318R2
|
Avnet Americas | Optocoupler DC-IN 1-CH DC-OUT 16-Pin SO T/R - Tape and Reel (Alt: FOD8318R2) RoHS: Compliant Min Qty: 750 Package Multiple: 750 Lead time: 20 Weeks, 0 Days Container: Reel | 0 |
|
$4.0548 / $4.8396 | Buy Now |
DISTI #
FOD8318R2
|
EBV Elektronik | Optocoupler DC-IN 1-CH DC-OUT 16-Pin SO T/R (Alt: FOD8318R2) RoHS: Compliant Min Qty: 750 Package Multiple: 750 Lead time: 1 Weeks, 5 Days | EBV - 0 |
|
Buy Now | |
DISTI #
3614878
|
Farnell | OPTOCOUPLER, GATE DRIVE, 4.243KV, SOIC16 RoHS: Compliant Min Qty: 750 Lead time: 13 Weeks, 1 Days Container: Reel | 0 |
|
$4.2488 | Buy Now |
Part Details for FOD8318R2
FOD8318R2 CAD Models
FOD8318R2 Part Data Attributes:
|
FOD8318R2
onsemi
Buy Now
Datasheet
|
Compare Parts:
FOD8318R2
onsemi
2.5 A Output Current, IGBT Drive Optocoupler With Active Miller Clamp, Desaturation Detection and Isolated Fault Sensing, 750-REEL
|
Pbfree Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | ONSEMI | |
Package Description | SOP-16 | |
Manufacturer Package Code | 751EN | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Factory Lead Time | 34 Weeks | |
Samacsys Manufacturer | onsemi | |
High Side Driver | YES | |
Interface IC Type | HALF BRIDGE BASED MOSFET DRIVER | |
JESD-30 Code | R-PDSO-G16 | |
JESD-609 Code | e3 | |
Length | 10.3 mm | |
Moisture Sensitivity Level | 1 | |
Number of Functions | 1 | |
Number of Terminals | 16 | |
Operating Temperature-Max | 100 °C | |
Operating Temperature-Min | -40 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | SOP | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Peak Reflow Temperature (Cel) | 260 | |
Seated Height-Max | 3 mm | |
Supply Voltage-Max | 5.5 V | |
Supply Voltage-Min | 3 V | |
Supply Voltage-Nom | 5 V | |
Surface Mount | YES | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | Matte Tin (Sn) - annealed | |
Terminal Form | GULL WING | |
Terminal Pitch | 1.27 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Turn-off Time | 0.5 µs | |
Turn-on Time | 0.5 µs | |
Width | 7.5 mm |