Part Details for FOD8332V by Fairchild Semiconductor Corporation
Overview of FOD8332V by Fairchild Semiconductor Corporation
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Space Technology
Aerospace and Defense
Transportation and Logistics
Renewable Energy
Automotive
Robotics and Drones
Price & Stock for FOD8332V
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
2156-FOD8332V-ND
|
DigiKey | OPTOISO 4.243KV 1CH GT DVR 16SO Min Qty: 64 Container: Bulk MARKETPLACE PRODUCT |
1727 In Stock |
|
$4.7200 | Buy Now |
|
Rochester Electronics | Input LED Drive, 2.5 A Output Current, IGBT Drive Optocoupler with Desaturation Detection ' RoHS: Compliant Status: Active Min Qty: 1 | 2719 |
|
$4.0500 / $4.7700 | Buy Now |
Part Details for FOD8332V
FOD8332V CAD Models
FOD8332V Part Data Attributes
|
FOD8332V
Fairchild Semiconductor Corporation
Buy Now
Datasheet
|
Compare Parts:
FOD8332V
Fairchild Semiconductor Corporation
Input LED Drive, 2.5 A Output Current, IGBT Drive Optocoupler with Desaturation Detection, Isolated Fault Sensing, and Active Miller Clamp, 16LD, SOIC, OPTO, JEDEC MS-013, AA, .300" WIDE BODY, 1000/RAIL
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | FAIRCHILD SEMICONDUCTOR CORP | |
Part Package Code | SOIC | |
Pin Count | 16 | |
Manufacturer Package Code | 16LD, SOIC, OPTO, JEDEC MS-013, AA, .300" WIDE BODY | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8541.40.80.00 | |
Interface IC Type | INTERFACE CIRCUIT | |
Moisture Sensitivity Level | 1 |