There are no models available for this part yet.
Overview of FODLC-YL-01 by L-com Inc
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 6 listings )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Not Available )
- Reference Designs: ( Not Available )
Price & Stock for FODLC-YL-01 by L-com Inc
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
89M9819
|
Newark | Fo Cable, Lc-Lc Duplex, Mm, 3.3 , Fibre Optic Connector A:Lc Duplex, Fibre Optic Connector B:Lc Duplex, No. Of Fibers:2Fibres, Fibre Type:Multimode, Lead Length - Metric:1M, Fibre Diameter:62.5µm/125µm, Product Range:- Rohs Compliant: Yes |L-Com FODLC-YL-01 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 54 |
|
$20.1900 | Buy Now | |
DISTI #
5073-FODLC-YL-01-ND
|
DigiKey | CA LC-LC 62.5/125 DPX YLW 1M Min Qty: 1 Lead time: 4 Weeks Container: Bag | Temporarily Out of Stock |
|
$32.1700 | Buy Now | |
DISTI #
73615700
|
RS | OM1 62.5/125Multimode Fiber CableDual LC / Dual LCYellow 1.0m- | L-com FODLC-YL-01 RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Lead time: 3 Weeks, 0 Days Container: Bulk | 0 |
|
$20.1900 | RFQ | |
Onlinecomponents.com | CA LC-LC 62.5/125 DPX YLW 1M RoHS: Compliant | 0 |
|
$17.7300 / $23.4700 | Buy Now | ||
DISTI #
77739201
|
Verical | LC-LC Duplex ASSEMBLY,COLOR YELLOW, LENGTH 1 METER Min Qty: 5 Package Multiple: 1 | Americas - 54 |
|
$16.1081 / $20.3900 | Buy Now | |
DISTI #
FODLC-YL-01
|
L-com US | L-com's colored fiber optic cable series provide an easy way to identify ports and equipment in crowded IT closets. By utilizing color codes, ports can be segmented by usage. For example, red could denote VoIP services and blue could represent server connections. Each cable undergoes a double ended loss test before shipping ensuring the highest quality. Color choices are red, green, blue and yellow. Order online today!. Min Qty: 1 Package Multiple: 1 | 54 |
|
$16.1100 / $20.3900 | Buy Now |