There are no models available for this part yet.
Overview of FODLX24 by Panduit Corp
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 6 listings )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Price & Stock for FODLX24 by Panduit Corp
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
298-FODLX24-ND
|
DigiKey | CBL FIBER OPTIC 125UM MULTIMODE Min Qty: 1640 Lead time: 21 Weeks Container: Bulk | Temporarily Out of Stock |
|
$6.2514 | Buy Now | |
DISTI #
FODLX24
|
Avnet Americas | Cable 24-Fiber LSZH Multimode 50μm OM3 - Bulk (Alt: FODLX24) Min Qty: 1640 Package Multiple: 1 Lead time: 8 Weeks, 0 Days Container: Bulk | 0 |
|
$6,389.2000 | Buy Now | |
DISTI #
644-FODLX24
|
Mouser Electronics | Fiber Optic Cables 50um OM3 24 Fiber Indoor Distribution Ca RoHS: Compliant | 0 |
|
$8.9300 | Order Now | |
DISTI #
PANFODLX24
|
Heilind Electronics | 50UM OM3 24 FIBER INDOOR CA DISTRIBUTION | Americas - 0 in Stock |
|
Buy Now | ||
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$6.3900 / $7.4500 | Buy Now | ||
DISTI #
000000000006285316
|
Sager | Fiber Optic Cables 50um OM3 24 Fiber Indoor Distribution Ca | 0 |
|
Buy Now |
CAD Models for FODLX24 by Panduit Corp
Part Data Attributes for FODLX24 by Panduit Corp
|
|
---|---|
Part Life Cycle Code
|
Active
|
Ihs Manufacturer
|
PANDUIT CORP
|
Reach Compliance Code
|
unknown
|
Factory Lead Time
|
8 Weeks
|