-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
4-Pin Full Pitch Mini-Flat Package Phototransistor Optocouplers, MFP-4, 2500-REEL
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
63W3012
|
Newark | Optocoupler, Phototrans O/P, 3.75Kv, Miniflat-4, No. Of Channels:1 Channel, Optocoupler Case Style:Sop, No. Of Pins:4Pins, Forward Current If Max:50Ma, Isolation Voltage:3.75Kv, Ctr Min:100%, Collector Emitter Voltage V(Br)Ceo:80V Rohs Compliant: Yes |Onsemi FODM124R2 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Cut Tape | 1742 |
|
$0.2740 / $0.2990 | Buy Now |
DISTI #
31Y1482
|
Newark | Transistor Output Optocoupler, Full Pitch, 1, 3.75 Kv, 100 %, 50 Ma, Sop, 4 Rohs Compliant: Yes |Onsemi FODM124R2 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Cut Tape | 315 |
|
$0.1870 | Buy Now |
DISTI #
52M3225
|
Newark | Optocoupler, Phototrans O/P, 3.75Kv, Miniflat-4, Full Reel, No. Of Channels:1 Channel, Optocoupler Case Style:Sop, No. Of Pins:4Pins, Forward Current If Max:50Ma, Isolation Voltage:3.75Kv, Ctr Min:100%, Product Range:- Rohs Compliant: Yes |Onsemi FODM124R2 RoHS: Compliant Min Qty: 2500 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$0.2120 / $0.2830 | Buy Now |
DISTI #
63W3012
|
Avnet Americas | Optocoupler DC-IN 1-CH Transistor DC-OUT 4-Pin Mini-Flat T/R - Product that comes on tape, but is not reeled (Alt: 63W3012) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 53 Weeks, 5 Days Container: Ammo Pack | 1742 Partner Stock |
|
$0.3450 / $0.7890 | Buy Now |
DISTI #
31Y1482
|
Avnet Americas | Optocoupler DC-IN 1-CH Transistor DC-OUT 4-Pin Mini-Flat T/R - Product that comes on tape, but is not reeled (Alt: 31Y1482) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 16 Weeks, 5 Days Container: Ammo Pack | 315 Partner Stock |
|
$0.3670 / $0.8110 | Buy Now |
DISTI #
FODM124R2
|
Avnet Americas | Optocoupler DC-IN 1-CH Transistor DC-OUT 4-Pin Mini-Flat T/R - Tape and Reel (Alt: FODM124R2) RoHS: Compliant Min Qty: 2500 Package Multiple: 2500 Lead time: 15 Weeks, 0 Days Container: Reel | 0 |
|
$0.1620 / $0.1921 | Buy Now |
|
Bristol Electronics | Min Qty: 9 | 628 |
|
$0.1920 / $0.6000 | Buy Now |
DISTI #
FODM124R2
|
TME | Optocoupler, SMD, Ch: 1, OUT: transistor, 3.75kV, Mini-flat 4pin Min Qty: 1 | 1330 |
|
$0.2790 / $0.6700 | Buy Now |
DISTI #
FODM124R2
|
Avnet Asia | Optocoupler DC-IN 1-CH Transistor DC-OUT 4-Pin Mini-Flat T/R (Alt: FODM124R2) RoHS: Compliant Min Qty: 7500 Package Multiple: 2500 Lead time: 15 Weeks, 0 Days | 0 |
|
$0.1671 / $0.1868 | Buy Now |
DISTI #
FODM124R2
|
Avnet Silica | Optocoupler DC-IN 1-CH Transistor DC-OUT 4-Pin Mini-Flat T/R (Alt: FODM124R2) RoHS: Compliant Min Qty: 2500 Package Multiple: 2500 Lead time: 16 Weeks, 0 Days | Silica - 0 |
|
Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
FODM124R2
onsemi
Buy Now
Datasheet
|
Compare Parts:
FODM124R2
onsemi
4-Pin Full Pitch Mini-Flat Package Phototransistor Optocouplers, MFP-4, 2500-REEL
|
Pbfree Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | ONSEMI | |
Part Package Code | MFP-4 | |
Manufacturer Package Code | 100AP | |
Reach Compliance Code | compliant | |
HTS Code | 8541.40.80.00 | |
Factory Lead Time | 53 Weeks, 5 Days | |
Samacsys Manufacturer | onsemi | |
Additional Feature | UL RECOGNIZED | |
Coll-Emtr Bkdn Voltage-Min | 80 V | |
Configuration | SINGLE | |
Current Transfer Ratio-Min | 50% | |
Current Transfer Ratio-Nom | 100% | |
Dark Current-Max | 100 nA | |
Forward Current-Max | 0.05 A | |
Forward Voltage-Max | 1.3 V | |
Isolation Voltage-Max | 3750 V | |
JESD-609 Code | e3 | |
Mounting Feature | SURFACE MOUNT | |
Number of Elements | 1 | |
On-State Current-Max | 0.08 A | |
Operating Temperature-Max | 100 °C | |
Operating Temperature-Min | -40 °C | |
Optoelectronic Device Type | TRANSISTOR OUTPUT OPTOCOUPLER | |
Power Dissipation-Max | 0.15 W | |
Surface Mount | YES | |
Terminal Finish | MATTE TIN |
This table gives cross-reference parts and alternative options found for FODM124R2. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of FODM124R2, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
FODM124 | onsemi | $0.1633 | 4-Pin Full Pitch Mini-Flat Package Phototransistor Optocouplers, MFP-4, 3000-TUBE | FODM124R2 vs FODM124 |