There are no models available for this part yet.
Overview of FODPX12Y by Panduit Corp
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 6 listings )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Price & Stock for FODPX12Y by Panduit Corp
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
84K1467
|
Newark | 50Um Om3 12 Fiber Indoor Distribution Ca Rohs Compliant: Yes |Panduit FODPX12Y RoHS: Compliant Min Qty: 150 Package Multiple: 1 Date Code: 0 Container: Foot | 0 |
|
$2.7700 / $3.4600 | Buy Now | |
DISTI #
FODPX12Y
|
Avnet Americas | Fiber Optic Cable 12Conductors 2500m 5.8mm Aqua Reel - Cable Rools/Shrink Tubing (Alt: FODPX12Y) RoHS: Compliant Min Qty: 150 Package Multiple: 1 Lead time: 8 Weeks, 0 Days Container: Bulk | 0 |
|
$2,570.5000 | Buy Now | |
DISTI #
644-FODPX12Y
|
Mouser Electronics | Fiber Optic Cables 50um OM3 12 Fiber Indoor Distribution Ca RoHS: Compliant | 0 |
|
$3.1800 / $3.6800 | Order Now | |
DISTI #
PANFODPX12Y
|
Heilind Electronics | 50UM OM3 12 FIBER INDOOR CA DISTRIBUTION | Americas - 0 in Stock |
|
Buy Now | ||
Onlinecomponents.com | 12-fiber OM3 10 GbE multimode plenum rated distribution cable. RoHS: Compliant | 0 |
|
$2.5700 / $3.0000 | Buy Now | ||
DISTI #
000000000001702002
|
Sager | Fiber Optic Cables 50um OM3 12 Fiber Indoor Distribution Ca Min Qty: 1 | 0 |
|
$2,801.6800 | Buy Now |
CAD Models for FODPX12Y by Panduit Corp
Part Data Attributes for FODPX12Y by Panduit Corp
|
|
---|---|
Rohs Code
|
Yes
|
Part Life Cycle Code
|
Active
|
Ihs Manufacturer
|
PANDUIT CORP
|
Reach Compliance Code
|
compliant
|
Factory Lead Time
|
8 Weeks
|
Samacsys Manufacturer
|
Panduit
|
Connector Support Type
|
WIRE AND CABLE
|