There are no models available for this part yet.
Overview of FODPX24Y by Panduit Corp
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 7 listings )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Where used in Applications:
Space Technology
Industrial Automation
Aerospace and Defense
Transportation and Logistics
Renewable Energy
Automotive
Robotics and Drones
Price & Stock for FODPX24Y by Panduit Corp
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
84K1468
|
Newark | 50Um Om3 24 Fiber Indoor Distribution Ca Rohs Compliant: Yes |Panduit FODPX24Y RoHS: Compliant Min Qty: 1640 Package Multiple: 1 Date Code: 0 Container: Foot | 0 |
|
$5.2700 | Buy Now | |
DISTI #
FODPX24Y-ND
|
DigiKey | CBL FIBER OPTIC 125UM MULTIMODE Min Qty: 1640 Lead time: 11 Weeks Container: Bulk | Temporarily Out of Stock |
|
$4.7926 | Buy Now | |
DISTI #
FODPX24Y
|
Avnet Americas | Fiber Optic Cable 24Conductors 2500m 6.7mm Aqua Reel - Cable Rools/Shrink Tubing (Alt: FODPX24Y) RoHS: Compliant Min Qty: 1640 Package Multiple: 1 Lead time: 8 Weeks, 0 Days Container: Bulk | 0 |
|
$4,898.2600 | Buy Now | |
DISTI #
644-FODPX24Y
|
Mouser Electronics | Fiber Optic Cables AQUA 24 FIBER OM3 10GbE OFNP CABLE RoHS: Compliant | 0 |
|
$5.3300 | Order Now | |
DISTI #
PANFODPX24Y
|
Heilind Electronics | 50UM OM3 24 FIBER INDOOR CA DISTRIBUTION | Americas - 0 in Stock |
|
Buy Now | ||
Onlinecomponents.com | 24-fiber OM3 10 GbE multimode plenum rated distribution cable. RoHS: Compliant | 0 |
|
$4.9000 / $5.7100 | Buy Now | ||
DISTI #
000000000001702004
|
Sager | Fiber Optic Cables AQUA 24 FIBER OM3 10GbE OFNP CABLE Min Qty: 1 | 0 |
|
$5,338.8000 | Buy Now |
CAD Models for FODPX24Y by Panduit Corp
Part Data Attributes for FODPX24Y by Panduit Corp
|
|
---|---|
Rohs Code
|
Yes
|
Part Life Cycle Code
|
Active
|
Ihs Manufacturer
|
PANDUIT CORP
|
Reach Compliance Code
|
compliant
|
Factory Lead Time
|
8 Weeks
|
Connector Support Type
|
WIRE AND CABLE
|