Part Details for FODPX48Y by Panduit Corp
Overview of FODPX48Y by Panduit Corp
- Distributor Offerings: (7 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for FODPX48Y
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
84K1470
|
Newark | 50Um Om3 48 Fiber Indoor Distribution Ca Rohs Compliant: Yes |Panduit FODPX48Y Min Qty: 1640 Package Multiple: 1 Date Code: 0 Container: Foot | 0 |
|
$12.5100 | Buy Now |
DISTI #
FODPX48Y-ND
|
DigiKey | CBL FIBER OPTIC 48 FIBER Min Qty: 1640 Lead time: 6 Weeks Container: Bulk | Temporarily Out of Stock |
|
$11.4483 | Buy Now |
DISTI #
FODPX48Y
|
Avnet Americas | Fiber Optic Cable 48Conductors 2500m 15.5mm Aqua Reel - Cable Rools/Shrink Tubing (Alt: FODPX48Y) RoHS: Compliant Min Qty: 1640 Package Multiple: 1 Container: Bulk | 0 |
|
$11.7006 | Buy Now |
DISTI #
644-FODPX48Y
|
Mouser Electronics | Fiber Optic Cables 50um OM3 48 Fiber Indoor Distribution Ca RoHS: Compliant | 0 |
|
$15.6800 | Order Now |
DISTI #
PANFODPX48Y
|
Heilind Electronics | 50UM OM3 48 FIBER INDOOR CA DISTRIBUTION | Americas - 0 in Stock |
|
Buy Now | |
|
Onlinecomponents.com | 48-fiber OM3 10 GbE multimode plenum rated distribution cable, four subunits of twelve fibers each. RoHS: Compliant | 0 |
|
$11.7000 / $12.9600 | Buy Now |
DISTI #
000000000001702008
|
Sager | Fiber Optic Cables 50um OM3 48 Fiber Indoor Distribution Ca | 0 |
|
Buy Now |