There are no models available for this part yet.
Overview of FODSC-OM5-10 by L-com Inc
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 7 listings )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Not Available )
- Reference Designs: ( Not Available )
Price & Stock for FODSC-OM5-10 by L-com Inc
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
29AH9150
|
Newark | Fibre Cord, Sc Duplex-Sc Duplex, Mm, 10M, Fibre Optic Connector A:Sc Duplex, Fibre Optic Connector B:Sc Duplex, No. Of Fibers:2Fibres, Fibre Type:Multimode, Lead Length - Metric:10M, Fibre Diameter:50µm/125µm, Product Range:- Rohs Compliant: Yes |L-Com FODSC-OM5-10 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Bulk | 6 |
|
$18.5200 | Buy Now | |
DISTI #
5073-FODSC-OM5-10-ND
|
DigiKey | SC-SC 50/125 OM5 DPLX OFNR 10M Min Qty: 1 Lead time: 4 Weeks Container: Bag | Temporarily Out of Stock |
|
$25.3200 | Buy Now | |
DISTI #
71819089
|
RS | OM5 50/125 Multimode Fiber Cable, Dual SC / Dual SC, 10.0m | L-com FODSC-OM5-10 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 3 Weeks, 0 Days Container: Bulk | 0 |
|
$20.5300 | RFQ | |
Onlinecomponents.com | SC-SC 50/125 OM5 DPLX OFNR 10M RoHS: Compliant | 0 |
|
$18.0200 / $23.8500 | Buy Now | ||
DISTI #
77730487
|
Verical | FODSC-OM5-10 Min Qty: 5 Package Multiple: 1 | Americas - 6 |
|
$16.2187 / $20.5300 | Buy Now | |
DISTI #
59204051
|
Verical | FODSC-OM5-10 Min Qty: 3 Package Multiple: 1 | Americas - 6 |
|
$24.6243 / $25.5121 | Buy Now | |
DISTI #
FODSC-OM5-10
|
L-com US | These OM5, 50/125 Multimode laser optimized fiber optic cables are constructed from the highest quality silica and are 100% factory tested. Typically, 100 Gigabit applications are run on 9/125 Singlemode fibers, which require costly laser transceivers. By utilizing these fiber optic cables, users are able to implement high speed, low cost Multimode transceivers or VCSEL's (Vertical Cavity Surface Emitting Lasers). The OM5 fiber is optimized for SWDM (short wavelength division multiplexing) resulting in greater overall system cost savings. Custom lengths, connector combinations and polishes are available. Contact us today for details. Min Qty: 1 Package Multiple: 1 | 6 |
|
$16.2200 / $20.5300 | Buy Now |