There are no models available for this part yet.
Overview of FODST50-YL-05 by L-com Inc
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 5 listings )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Price & Stock for FODST50-YL-05 by L-com Inc
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
90M0247
|
Newark | Fo Cable, St-St Duplex, Om2, 16.4 , Fibre Optic Connector A:St Duplex, Fibre Optic Connector B:St Duplex, No. Of Fibers:2Fibres, Fibre Type:Multimode, Lead Length - Metric:5M, Fibre Diameter:50µm/125µm, Product Range:- Rohs Compliant: Yes |L-Com FODST50-YL-05 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$31.8900 | Buy Now | |
DISTI #
5073-FODST50-YL-05-ND
|
DigiKey | CA ST-ST 50/125 DPX YLW 5M Min Qty: 1 Lead time: 4 Weeks Container: Bag | Temporarily Out of Stock |
|
$39.3300 | Buy Now | |
DISTI #
73599176
|
RS | OM2 50/125Multimode Fiber CableDual ST / Dual STYellow 5.0m- | L-com FODST50-YL-05 RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Lead time: 3 Weeks, 0 Days Container: Bulk | 0 |
|
$31.8900 | RFQ | |
Onlinecomponents.com | CA ST-ST 50/125 DPX YLW 5M RoHS: Compliant | 0 |
|
$28.0300 / $37.0600 | Buy Now | ||
DISTI #
FODST50-YL-05
|
L-com US | L-com's colored fiber optic cable series provide an easy way to identify ports and equipment in crowded IT closets. By utilizing color codes, ports can be segmented by usage. For example, red could denote VoIP services and blue could represent server connections. Each cable undergoes a double ended loss test before shipping ensuring the highest quality. Color choices are red, green, blue and yellow. Order online today!. Min Qty: 1 Package Multiple: 1 | 0 |
|
$25.1900 / $31.8900 | Buy Now |
CAD Models for FODST50-YL-05 by L-com Inc
Part Data Attributes for FODST50-YL-05 by L-com Inc
|
|
---|---|
Part Life Cycle Code
|
Active
|
Ihs Manufacturer
|
L-COM INC
|
Reach Compliance Code
|
unknown
|