Part Details for FODU-HFBR-15 by L-com Inc
Overview of FODU-HFBR-15 by L-com Inc
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
FO-DUALSTLC00-001 | Amphenol Cables on Demand | Amphenol FO-DUALSTLC00-001 ST-LC Duplex Multimode 62.5/125 Fiber Optic Patch Cable (OFNR Riser) - 2 x ST Male to 2 x LC Male 1m | |
FO-DUALSTLC00-004 | Amphenol Cables on Demand | Amphenol FO-DUALSTLC00-004 ST-LC Duplex Multimode 62.5/125 Fiber Optic Patch Cable (OFNR Riser) - 2 x ST Male to 2 x LC Male 4m | |
FO-DUALLCX2MM-001 | Amphenol Cables on Demand | Amphenol FO-DUALLCX2MM-001 LC-LC Duplex Multimode 62.5/125 Fiber Optic Patch Cable (OFNR Riser) - 2 x LC Male to 2 x LC Male 1m |
Price & Stock for FODU-HFBR-15
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
23T5995
|
Newark | Ca 1Mm Pof Dupx Hfbr 15M |L-Com FODU-HFBR-15 RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$77.8100 / $88.5000 | Buy Now |
DISTI #
5073-FODU-HFBR-15-ND
|
DigiKey | CA 1MM POF DUPX HFBR 15M Min Qty: 1 Lead time: 4 Weeks Container: Bag | Temporarily Out of Stock |
|
$95.6200 | Buy Now |
DISTI #
73604515
|
RS | Duplex HFBR Plastic Fiber Optic Cable15.0m- | L-com FODU-HFBR-15 RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Lead time: 3 Weeks, 0 Days Container: Bulk | 0 |
|
$67.9900 | RFQ |
|
Onlinecomponents.com | CA 1MM POF DUPX HFBR 15M RoHS: Compliant | 0 |
|
$58.1600 / $78.9900 | Buy Now |
DISTI #
FODU-HFBR-15
|
L-com US | HFBR connectors provide excellent retention force combined with easy snap-in action. Plastic fiber cable delivers high bandwidth and a tight bend bend radius when compared to traditional glass fiber. Typically used in automotive, industrial control, medical and gaming equipment, these cables are available in lengths ranging from 0.3 meters to 50 meters. Connectors are HFBR-4506 (white) on both ends of the cable. Custom cable assemblies will be made in 2-3 days with no minimum requirements. Min Qty: 1 Package Multiple: 1 | 1 |
|
$61.1900 / $67.9900 | Buy Now |