Part Details for FODZLC-OM4-4 by L-com Inc
Overview of FODZLC-OM4-4 by L-com Inc
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
QXP85A4-02D-2 | Amphenol Communications Solutions | 40G QSFP+ SR4 300m OM3 400m OM4 |
Price & Stock for FODZLC-OM4-4
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
47X2853
|
Newark | Fo Cable, Lc-Lc Duplex, Om4, 13.1 , Fibre Optic Connector A:Lc Duplex, Fibre Optic Connector B:Lc Duplex, No. Of Fibers:2Fibres, Fibre Type:Multimode, Lead Length - Metric:4M, Fibre Diameter:50µm/125µm, Product Range:- Rohs Compliant: Yes |L-Com FODZLC-OM4-4 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 8 |
|
$13.1900 | Buy Now |
DISTI #
5073-FODZLC-OM4-4-ND
|
DigiKey | LC LC OM4 ZIP LSZH AQU 4M Min Qty: 1 Lead time: 4 Weeks Container: Bag | Temporarily Out of Stock |
|
$18.4700 | Buy Now |
DISTI #
73613983
|
RS | OM4 50/125100 Gig Multimode LSZH Fiber CableDual LC / Dual LC4.0m- | L-com FODZLC-OM4-4 RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Lead time: 3 Weeks, 0 Days Container: Bulk | 0 |
|
$13.1900 | RFQ |
|
Onlinecomponents.com | LC LC OM4 ZIP LSZH AQU 4M RoHS: Compliant | 0 |
|
$11.4400 / $15.0200 | Buy Now |
DISTI #
FODZLC-OM4-4
|
L-com US | These revolutionary OM4, 50/125 Multimode laser optimized fiber optic cables are constructed from the highest quality silica and are 100% factory tested. These fiber optic patch cables feature LSZH (Low Smoke Zero Halogen) jackets along with LC style connectors. Typically, 100 Gigabit applications are run on 9/125 Single mode fibers, which require costly laser transceivers. By utilizing these fiber optic cables, users are able to implement high speed, low cost Multimode transceivers or VCSEL's (Vertical Cavity Surface Emitting Lasers) resulting in greater overall system cost savings. LSZH jackets give off low smoke and no halogens to protect valuable people and equipment in case of fire. Custom lengths, connector combinations and polishes are available. Contact us today for details. Min Qty: 1 Package Multiple: 1 | 1 |
|
$10.4200 / $13.1900 | Buy Now |