There are no models available for this part yet.
Overview of FODZLC-OM5-20 by L-com Inc
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 5 listings )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Not Available )
- Reference Designs: ( Not Available )
Price & Stock for FODZLC-OM5-20 by L-com Inc
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
29AH9160
|
Newark | Fibre Cord, Lc Duplex-Lc Duplex, Mm, 20M, Fibre Optic Connector A:Lc Duplex, Fibre Optic Connector B:Lc Duplex, No. Of Fibers:2Fibres, Fibre Type:Multimode, Lead Length - Metric:20M, Fibre Diameter:50µm/125µm, Product Range:- Rohs Compliant: Yes |L-Com FODZLC-OM5-20 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 155 |
|
$170.6400 | Buy Now | |
DISTI #
5073-FODZLC-OM5-20-ND
|
DigiKey | LC-LC 50/125 OM5 DPLX LSZH 20M Min Qty: 1 Lead time: 4 Weeks Container: Bag | Temporarily Out of Stock |
|
$168.9100 | Buy Now | |
DISTI #
71819099
|
RS | OM5 50/125 Multimode Fiber Cable, Dual LC/Dual LC, 20m with LSZH Zipcord Jacket | L-com FODZLC-OM5-20 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 3 Weeks, 0 Days Container: Bulk | 0 |
|
$127.9900 | RFQ | |
Onlinecomponents.com | LC-LC 50/125 OM5 DPLX LSZH 20M RoHS: Compliant | 0 |
|
$110.6400 / $138.8300 | Buy Now | ||
DISTI #
FODZLC-OM5-20
|
L-com US | These OM5, 50/125 Multimode laser optimized fiber optic cables are constructed from the highest quality silica and are 100% factory tested. These fiber optic patch cables feature LSZH (Low Smoke Zero Halogen) jackets along with LC style connectors. Typically, 100 Gigabit applications are run on 9/125 Single mode fibers, which require costly laser transceivers. By utilizing these fiber optic cables, users are able to implement high speed,low cost Multimode transceivers or VCSEL's (Vertical Cavity Surface Emitting Lasers). The OM5 fiber is optimized for SWDM (short wavelength division multiplexing) resulting in greater overall system cost savings. Custom lengths, connector combinations and polishes are available. Contact us today for details. Min Qty: 1 Package Multiple: 1 | 155 |
|
$103.9900 / $129.9900 | Buy Now |