Part Details for FODZLCCL-OM3-05 by L-com Inc
Overview of FODZLCCL-OM3-05 by L-com Inc
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
FO-10GGBLCSC0-001 | Amphenol Cables on Demand | Amphenol FO-10GGBLCSC0-001 LC-SC Duplex 10Gb Multimode 50/125 OM3 Fiber Optic Patch Cable - 2 x LC Male to 2 x SC Male 1m | |
FO-10GGBLCSC0-002 | Amphenol Cables on Demand | Amphenol FO-10GGBLCSC0-002 LC-SC Duplex 10Gb Multimode 50/125 OM3 Fiber Optic Patch Cable - 2 x LC Male to 2 x SC Male 2m | |
FO-10GGBLCSC0-005 | Amphenol Cables on Demand | Amphenol FO-10GGBLCSC0-005 LC-SC Duplex 10Gb Multimode 50/125 OM3 Fiber Optic Patch Cable - 2 x LC Male to 2 x SC Male 5m |
Price & Stock for FODZLCCL-OM3-05
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
59AK9137
|
Newark | Om3 50/125, 10 Gig Multimode Lszh Fiber Cliped |L-Com FODZLCCL-OM3-05 RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 66 |
|
$30.5900 | Buy Now |
DISTI #
5073-FODZLCCL-OM3-05-ND
|
DigiKey | CBL FIBER OPTIC LC-LC Min Qty: 1 Lead time: 4 Weeks Container: Bag | Temporarily Out of Stock |
|
$46.6800 | Buy Now |
DISTI #
73610699
|
RS | OM3 50/12510 Gig Multimode LSZH Fiber CableClipped LC / Clipped LC0.5m- | L-com FODZLCCL-OM3-05 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 3 Weeks, 0 Days Container: Bulk | 0 |
|
$30.5900 | RFQ |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$26.8800 / $35.5400 | Buy Now |
DISTI #
77791394
|
Verical | Cable Assembly Fiber Optic, 0.5m LCCL LCCL OM3 ZIP LSZH AQU Min Qty: 3 Package Multiple: 1 | Americas - 28 |
|
$24.4821 / $30.9900 | Buy Now |
DISTI #
FODZLCCL-OM3-05
|
L-com US | These revolutionary OM3, laser optimized fiber optic cables are constructed from the highest quality silica and are 100% factory tested. These fiber optic patch cables feature LSZH (Low Smoke Zero Halogen) jackets along with LC style clipped connectors. Typically, 10 Gigabit applications are run on 9/125 Single mode fibers, which require costly laser transceivers. By utilizing these fiber optic cables, users are able to implement high speed, low cost Multimode transceivers or VCSEL's (Vertical Cavity Surface Emitting Lasers) resulting in greater overall system cost savings. LSZH jackets give off low smoke and no halogens to protect valuable people and equipment in case of fire. Custom lengths, connector combinations and polishes are available. Contact us today for details. Min Qty: 1 Package Multiple: 1 | 28 |
|
$24.4800 / $30.9900 | Buy Now |