Part Details for FOL-AT-LCUMM-01D by L-com Inc
Overview of FOL-AT-LCUMM-01D by L-com Inc
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for FOL-AT-LCUMM-01D
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
23AK3107
|
Newark | Attenuator, 1Db, Lc, Pc, 850Nm, Attenuation:1Db, Fibre Optic Connector Type:Lc, Fibre Optic Polish Type:Pc, Wavelength Typ:850Nm, Product Range:- Rohs Compliant: Na |L-Com FOL-AT-LCUMM-01D Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 6 |
|
$49.9900 | Buy Now |
DISTI #
5073-FOL-AT-LCUMM-01D-ND
|
DigiKey | FIBER LOOPBACK LC MULTIMODE 50/1 Min Qty: 1 Lead time: 4 Weeks Container: Bag | Temporarily Out of Stock |
|
$46.3147 / $54.9800 | Buy Now |
DISTI #
73603168
|
RS | Fiber Loopback LC Multimode 50/1251dB attenuation- | L-com FOL-AT-LCUMM-01D Min Qty: 1 Package Multiple: 1 Lead time: 3 Weeks, 0 Days Container: Bulk | 0 |
|
$49.9900 | RFQ |
|
Onlinecomponents.com | Fiber Loopback LC Multimode 50/125, | 0 |
|
$43.8700 / $58.0700 | Buy Now |
DISTI #
77740232
|
Verical | FOL-AT-LCUMM-01D Min Qty: 2 Package Multiple: 1 | Americas - 6 |
|
$39.4921 / $49.9900 | Buy Now |
DISTI #
FOL-AT-LCUMM-01D
|
L-com US | The L-com FOL-AT-LCUMM-01D is an attenuated fiber loopback module used for testing and provisioning fiber optic data links. The L-com FOL-AT-LCUMM-01D features LC connectors and 50/125um multimode fiber with an attenuation level of 1dB, which allows for directly connecting transmitter and receiver ports (looping back) without the need for a separate fiber cable and inline attenuators. The L-com FOL-AT-LCUMM-01D attenuated fiber loopback module is one of thousands of quality fiber optic components and solutions available in-stock and ready to ship from L-com. Min Qty: 1 Package Multiple: 1 | 6 |
|
$39.4900 / $49.9900 | Buy Now |