Part Details for FOL-SC by L-com Inc
Overview of FOL-SC by L-com Inc
- Distributor Offerings: (7 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for FOL-SC
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
90M0313
|
Newark | Fo Cable, Sc-Sc Simplex, Om1, 11", Fibre Optic Connector A:Sc Simplex, Fibre Optic Connector B:Sc Simplex, No. Of Fibers:1Fibres, Fibre Type:Multimode, Lead Length - Metric:279.4Mm, Fibre Diameter:62.5µm/125µm, Product Range:- Rohs Compliant: Na |L-Com FOL-SC RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 10 |
|
$20.2300 / $23.0100 | Buy Now |
DISTI #
5073-FOL-SC-ND
|
DigiKey | LOOPBACK SC 62.5/125 Min Qty: 1 Lead time: 4 Weeks Container: Bag | Temporarily Out of Stock |
|
$36.7000 | Buy Now |
DISTI #
73604790
|
RS | Fiber Loopback with SC Connectors62.5/125- | L-com FOL-SC RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Lead time: 3 Weeks, 0 Days Container: Bulk | 0 |
|
$23.3900 | RFQ |
|
Onlinecomponents.com | LOOPBACK SC 62.5/125 RoHS: Compliant | 0 |
|
$20.5300 / $27.1800 | Buy Now |
DISTI #
77739439
|
Verical | FOL-SC Min Qty: 4 Package Multiple: 1 | Americas - 5 |
|
$18.7941 / $23.7900 | Buy Now |
|
Quest Components | 2 |
|
$52.5502 | Buy Now | |
DISTI #
FOL-SC
|
L-com US | L-com’s 62.5/125 Multimode fiber loop back cables provide an economical solution for a number of fiber optic test applications. These loop back cables offer a generous yet manageable fiber loop virtually eliminating bend loss. Each cable is functionally tested before shipping and is covered by a lifetime warranty. This series features SC, LC, FC, and MTRJ connector types. If you require a custom connector configuration or special polish, call us today for a price quote. Min Qty: 1 Package Multiple: 1 | 5 |
|
$18.7900 / $23.7900 | Buy Now |
Part Details for FOL-SC
FOL-SC CAD Models
FOL-SC Part Data Attributes
|
FOL-SC
L-com Inc
Buy Now
Datasheet
|
Compare Parts:
FOL-SC
L-com Inc
Fiber Optic Connector Adapter
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | L-COM INC | |
Reach Compliance Code | unknown | |
Connector Side1 | SC | |
Connector Side2 | SC | |
Connector Support Type | CABLE ASSEMBLY | |
DIN Conformance | NO | |
IEC Conformance | NO | |
MIL Conformance | NO | |
Number of Conductors | 1 | |
Shielding | NO | |
Wire and Cable Name | CABLE ASSEMBLY |