Part Details for FOL50-LC by L-com Inc
Overview of FOL50-LC by L-com Inc
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Telecommunications
Price & Stock for FOL50-LC
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
90M0315
|
Newark | Fo Cable, Lc-Lc Duplex, Om2, 8", Fibre Optic Connector A:Lc Duplex, Fibre Optic Connector B:Lc Duplex, No. Of Fibers:2Fibres, Fibre Type:Multimode, Lead Length - Metric:203.2Mm, Fibre Diameter:50Μm/125Μm, Product Range:- Rohs Compliant: Yes |L-Com FOL50-LC Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 84 |
|
$22.5900 | Buy Now |
DISTI #
5073-FOL50-LC-ND
|
DigiKey | FIBER LOOPBACK LC 50/125 Min Qty: 1 Lead time: 4 Weeks Container: Bag |
12 In Stock |
|
$20.6310 / $27.8600 | Buy Now |
DISTI #
73605109
|
RS | Fiber Loopback with LC Connectors50/125- | L-com FOL50-LC RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Lead time: 3 Weeks, 0 Days Container: Bulk | 0 |
|
$22.1900 | RFQ |
|
Onlinecomponents.com | FIBER LOOPBACK LC 50/125 RoHS: Compliant | 0 |
|
$19.4800 / $25.7900 | Buy Now |
DISTI #
FOL50-LC
|
L-com US | L-com’s 50/125 Multimode fiber loop back cables provide an economical solution for a number of fiber optic test applications. These loop back cables offer a generous yet manageable fiber loop virtually eliminating bend loss. Each cable is functionally tested before shipping and is covered by a lifetime warranty. This series features SC, LC, FC, and MTRJ connector types. If you require a custom connector configuration or special polish, call us today for a price quote. Min Qty: 1 Package Multiple: 1 | 0 |
|
$11.3000 / $22.5900 | Buy Now |