Part Details for FOLAPC-2.5SM by Panduit Corp
Overview of FOLAPC-2.5SM by Panduit Corp
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for FOLAPC-2.5SM
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
298-FOLAPC-2.5SM-ND
|
DigiKey | OPTICAM SC-APC CORD FOR OPTICAM Min Qty: 1 Lead time: 2 Weeks Container: Bag |
9 In Stock |
|
$51.4161 / $64.0100 | Buy Now |
DISTI #
FOLAPC-2.5SM
|
Avnet Americas | 2.5MM SM-APC FIBER OPTIC PATCH CORD FOR - Bulk (Alt: FOLAPC-2.5SM) Min Qty: 1 Package Multiple: 1 Lead time: 8 Weeks, 0 Days Container: Bulk | 0 |
|
$59.4700 | Buy Now |
DISTI #
644-FOLAPC-2.5SM
|
Mouser Electronics | Fiber Optic Cable Assemblies 2.5mm SM-APC Fiber Optic Patch Cord for RoHS: Compliant | 0 |
|
$63.8800 / $64.0100 | Order Now |
DISTI #
PANFOLAPC-2.5SM
|
Heilind Electronics | 2.5MM SM-APC FIBER OPTIC CORD PATCH FOR | Americas - 0 in Stock |
|
Buy Now | |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$59.4700 / $76.1400 | Buy Now |
DISTI #
000000000007151704
|
Sager | Panduit 2.5mm SM-APC Fiber Optic Patch Cord for Min Qty: 1 | 0 |
|
$64.8200 / $81.7700 | Buy Now |