Part Details for FOLZH10-002M-STMT-GR by Black Box Corporation
Overview of FOLZH10-002M-STMT-GR by Black Box Corporation
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
SF-NDCCGF28GB-002M | Amphenol Cables on Demand | Amphenol SF-NDCCGF28GB-002M 2m SFP28 Cable - Amphenol 25-Gigabit Ethernet SFP28 Direct Attach Copper Cable (6.6 ft) | |
SF-NDCCGJ28GB-002M | Amphenol Cables on Demand | Amphenol SF-NDCCGJ28GB-002M 2m SFP28 Cable - Amphenol 25-Gigabit Ethernet SFP28 Direct Attach Copper Cable (6.6 ft) - 26 AWG (Low-Loss Version) | |
SF-NDVVYG0002-002M | Amphenol Cables on Demand | Amphenol SF-NDVVYG0002-002M 2m (6.6') 400GbE OSFP Cable - Amphenol 400-Gigabit Ethernet Passive Copper OSFP Cable (28 AWG) – OSFP to OSFP 2m (6.6') |
Part Details for FOLZH10-002M-STMT-GR
FOLZH10-002M-STMT-GR CAD Models
FOLZH10-002M-STMT-GR Part Data Attributes
|
FOLZH10-002M-STMT-GR
Black Box Corporation
Buy Now
Datasheet
|
Compare Parts:
FOLZH10-002M-STMT-GR
Black Box Corporation
Cable Assembly,
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | BLACK BOX NETWORK SERVICES UK LTD | |
Reach Compliance Code | compliant | |
Additional Feature | STANDARD: ISO/IEC 11801 | |
Approvals | ISO/IEC; TIA | |
Connector Side1 | ST | |
Connector Side2 | MT-RJ | |
Connector Support Type | CABLE ASSEMBLY | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -60 °C | |
Shielding | NO |