Part Details for FOLZH10-004M-LCLC-BL by Black Box Corporation
Overview of FOLZH10-004M-LCLC-BL by Black Box Corporation
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for FOLZH10-004M-LCLC-BL
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
04AC3771
|
Newark | Om3 50/125 Multimode Fiber Optic Patch Cable Lszh Lc-Lc Bl 4M |Black Box FOLZH10-004M-LCLC-BL Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$58.8700 / $75.4000 | Buy Now |
Part Details for FOLZH10-004M-LCLC-BL
FOLZH10-004M-LCLC-BL CAD Models
FOLZH10-004M-LCLC-BL Part Data Attributes
|
FOLZH10-004M-LCLC-BL
Black Box Corporation
Buy Now
Datasheet
|
Compare Parts:
FOLZH10-004M-LCLC-BL
Black Box Corporation
Cable Assembly,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | BLACK BOX NETWORK SERVICES UK LTD | |
Reach Compliance Code | compliant | |
Additional Feature | STANDARD: ISO/IEC 11801 | |
Approvals | ISO/IEC; TIA | |
Connector Side1 | LC | |
Connector Side2 | LC | |
Connector Support Type | CABLE ASSEMBLY | |
MIL Conformance | NO | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -60 °C | |
Shielding | NO | |
Wire and Cable Name | COMMUNICATION CABLE |