Part Details for FOLZH50-025M-SCSC-VT by Black Box Corporation
Overview of FOLZH50-025M-SCSC-VT by Black Box Corporation
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
PAL20L10-25MJT/BV | Rochester Electronics | PAL20L10 - XOR Registered 24-Pin TTL Programmable Array Logic |
Price & Stock for FOLZH50-025M-SCSC-VT
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
04AC6366
|
Newark | Om2 50/125 Multimode Fiber Optic Patch Cable Lszh Sc-Sc Pr 25M |Black Box FOLZH50-025M-SCSC-VT RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$93.8200 / $117.0600 | Buy Now |
Part Details for FOLZH50-025M-SCSC-VT
FOLZH50-025M-SCSC-VT CAD Models
FOLZH50-025M-SCSC-VT Part Data Attributes
|
FOLZH50-025M-SCSC-VT
Black Box Corporation
Buy Now
Datasheet
|
Compare Parts:
FOLZH50-025M-SCSC-VT
Black Box Corporation
Cable Assembly,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | BLACK BOX NETWORK SERVICES UK LTD | |
Reach Compliance Code | compliant | |
Additional Feature | STANDARDS: IEC 60793-2-10, ISO/IEC 11801 | |
Approvals | IEC; ISO/IEC; TIA/EIA | |
Connector Side1 | SC | |
Connector Side2 | SC | |
Connector Support Type | CABLE ASSEMBLY | |
MIL Conformance | NO | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -60 °C | |
Shielding | NO | |
Wire and Cable Name | COMMUNICATION CABLE |