There are no models available for this part yet.
Overview of FOLZH50-025M-STLC-BK by Black Box Corporation
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 1 listing )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
FO-DUALSTLC00-001 | Amphenol Cables on Demand | Amphenol FO-DUALSTLC00-001 ST-LC Duplex Multimode 62.5/125 Fiber Optic Patch Cable (OFNR Riser) - 2 x ST Male to 2 x LC Male 1m | |
FO-DUALSTLC00-004 | Amphenol Cables on Demand | Amphenol FO-DUALSTLC00-004 ST-LC Duplex Multimode 62.5/125 Fiber Optic Patch Cable (OFNR Riser) - 2 x ST Male to 2 x LC Male 4m | |
PAL20L10-25MJT/BV | Rochester Electronics | PAL20L10 - XOR Registered 24-Pin TTL Programmable Array Logic |
Price & Stock for FOLZH50-025M-STLC-BK by Black Box Corporation
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
04AC6370
|
Newark | Om2 50/125 Multimode Fiber Optic Patch Cable Lszh St-Lc Bk 25M |Black Box FOLZH50-025M-STLC-BK RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$93.8200 / $117.0600 | Buy Now |
CAD Models for FOLZH50-025M-STLC-BK by Black Box Corporation
Part Data Attributes for FOLZH50-025M-STLC-BK by Black Box Corporation
|
|
---|---|
Rohs Code
|
Yes
|
Part Life Cycle Code
|
Active
|
Ihs Manufacturer
|
BLACK BOX NETWORK SERVICES UK LTD
|
Reach Compliance Code
|
compliant
|
Additional Feature
|
STANDARDS: IEC 60793-2-10, ISO/IEC 11801
|
Approvals
|
IEC; ISO/IEC; TIA/EIA
|
Connector Side1
|
ST
|
Connector Side2
|
LC
|
Connector Support Type
|
CABLE ASSEMBLY
|
MIL Conformance
|
NO
|
Operating Temperature-Max
|
85 °C
|
Operating Temperature-Min
|
-60 °C
|
Shielding
|
NO
|
Wire and Cable Name
|
COMMUNICATION CABLE
|