Part Details for FOLZHM4-007M-LCLC-BR by Black Box Corporation
Overview of FOLZHM4-007M-LCLC-BR by Black Box Corporation
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for FOLZHM4-007M-LCLC-BR
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
04AC1010
|
Newark | Om4 50/125 Multimode Fiber Optic Patch Cable Lszh Lc-Lc Br 7M |Black Box FOLZHM4-007M-LCLC-BR Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$74.8200 / $95.8200 | Buy Now |
Part Details for FOLZHM4-007M-LCLC-BR
FOLZHM4-007M-LCLC-BR CAD Models
FOLZHM4-007M-LCLC-BR Part Data Attributes
|
FOLZHM4-007M-LCLC-BR
Black Box Corporation
Buy Now
Datasheet
|
Compare Parts:
FOLZHM4-007M-LCLC-BR
Black Box Corporation
Cable Assembly,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | BLACK BOX NETWORK SERVICES UK LTD | |
Reach Compliance Code | compliant | |
Approvals | TIA | |
Connector Side1 | LC | |
Connector Side2 | LC | |
Connector Support Type | CABLE ASSEMBLY | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -60 °C | |
Shielding | NO | |
Wire and Cable Name | COMMUNICATION CABLE |