FOLZHM4-010M-LCLC-BR
Black Box Corporation
Description: Cable Assembly,

Overview of FOLZHM4-010M-LCLC-BR by Black Box Corporation

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
  • Distributor Offerings: ( 1 listing )
  • Number of FFF Equivalents: ( 0 replacements )
  • CAD Models: ( Request Part )
  • Number of Functional Equivalents: ( 0 options )
  • Part Data Attributes ( Available )
  • Reference Designs: ( Not Available )

Available Datasheets

Part # Manufacturer Description Datasheet
SF-FOHHB23PAO-010M Amphenol Cables on Demand Amphenol SF-FOHHB23PAO-010M 10m (32.8') External 4x HD Mini-SAS (SFF-8644) Active Optical Cable (AOC) - 850nm OM3 OFNP - 4 x 12 Gbps (48 Gbps) SAS 3.0 & iPass+™ HD Compliant 10m (32.8')

Price & Stock for FOLZHM4-010M-LCLC-BR by Black Box Corporation

Part # Manufacturer Description Stock Price Buy
DISTI # 04AC1250
Newark Om4 50/125 Multimode Fiber Optic Patch Cable Lszh Lc-Lc Br 10M |Black Box FOLZHM4-010M-LCLC-BR RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk 0
  • 1 $103.8900
  • 5 $94.7300
  • 10 $83.2700
$83.2700 / $103.8900 Buy Now

CAD Models for FOLZHM4-010M-LCLC-BR by Black Box Corporation
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for FOLZHM4-010M-LCLC-BR by Black Box Corporation

FOLZHM4-010M-LCLC-BR
Black Box Corporation
-
-
Rohs Code
Yes
Part Life Cycle Code
Active
Ihs Manufacturer
BLACK BOX NETWORK SERVICES UK LTD
Reach Compliance Code
compliant
Approvals
TIA
Connector Side1
LC
Connector Side2
LC
Connector Support Type
CABLE ASSEMBLY
Operating Temperature-Max
85 °C
Operating Temperature-Min
-60 °C
Shielding
NO
Wire and Cable Name
COMMUNICATION CABLE
Want to compare parts?
  1. FOLZHM4-010M-LCLC-BR
    Black Box Corporation
    Cable Assembly,
    VS

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for FOLZHM4-010M-LCLC-BR by Black Box Corporation.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: FOLZHM4-010M-LCLC-BR by Black Box Corporation

Select Manufacturer
Which Manufacturer of FOLZHM4-010M-LCLC-BR would you like to use for your alert(s)?
  • Please alert me when FOLZHM4-010M-LCLC-BR inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for FOLZHM4-010M-LCLC-BR alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for FOLZHM4-010M-LCLC-BR to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for FOLZHM4-010M-LCLC-BR alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for FOLZHM4-010M-LCLC-BR.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare FOLZHM4-010M-LCLC-BR by Black Box Corporation

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: