Part Details for FOLZHM4-010M-LCLC-OR by Black Box Corporation
Overview of FOLZHM4-010M-LCLC-OR by Black Box Corporation
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
SF-FOHHB23PAO-010M | Amphenol Cables on Demand | Amphenol SF-FOHHB23PAO-010M 10m (32.8') External 4x HD Mini-SAS (SFF-8644) Active Optical Cable (AOC) - 850nm OM3 OFNP - 4 x 12 Gbps (48 Gbps) SAS 3.0 & iPass+™ HD Compliant 10m (32.8') |
Price & Stock for FOLZHM4-010M-LCLC-OR
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
04AC1253
|
Newark | Om4 50/125 Multimode Fiber Optic Patch Cable Lszh Lc-Lc Or 10M |Black Box FOLZHM4-010M-LCLC-OR RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$83.2700 / $103.8900 | Buy Now |
Part Details for FOLZHM4-010M-LCLC-OR
FOLZHM4-010M-LCLC-OR CAD Models
FOLZHM4-010M-LCLC-OR Part Data Attributes
|
FOLZHM4-010M-LCLC-OR
Black Box Corporation
Buy Now
Datasheet
|
Compare Parts:
FOLZHM4-010M-LCLC-OR
Black Box Corporation
Cable Assembly,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | BLACK BOX NETWORK SERVICES UK LTD | |
Reach Compliance Code | compliant | |
Approvals | TIA | |
Connector Side1 | LC | |
Connector Side2 | LC | |
Connector Support Type | CABLE ASSEMBLY | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -60 °C | |
Shielding | NO | |
Wire and Cable Name | COMMUNICATION CABLE |