Part Details for FOLZHSM-020M-STST-AQ by Black Box Corporation
Overview of FOLZHSM-020M-STST-AQ by Black Box Corporation
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for FOLZHSM-020M-STST-AQ
FOLZHSM-020M-STST-AQ CAD Models
FOLZHSM-020M-STST-AQ Part Data Attributes
|
FOLZHSM-020M-STST-AQ
Black Box Corporation
Buy Now
Datasheet
|
Compare Parts:
FOLZHSM-020M-STST-AQ
Black Box Corporation
Cable Assembly,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | BLACK BOX NETWORK SERVICES UK LTD | |
Reach Compliance Code | compliant | |
Additional Feature | STANDARD: IEC 60793-2-50 | |
Approvals | IEC; TIA/EIA | |
Connector Side1 | ST | |
Connector Side2 | ST | |
Connector Support Type | CABLE ASSEMBLY | |
MIL Conformance | NO | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -60 °C | |
Shielding | NO | |
Wire and Cable Name | COMMUNICATION CABLE |