Part Details for FOPC-02-02-010-12-01 by Samtec Inc
Overview of FOPC-02-02-010-12-01 by Samtec Inc
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Space Technology
Aerospace and Defense
Transportation and Logistics
Renewable Energy
Automotive
Robotics and Drones
Price & Stock for FOPC-02-02-010-12-01
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
FOPC-02-02-010-12-
|
Avnet Americas | Cable Assembly Network 10m 12 Fiber MTP Female to 12 Fiber MTP Female Bag - Bulk (Alt: FOPC-02-02-010-12-) RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Lead time: 10 Weeks, 0 Days Container: Bulk | 0 |
|
RFQ | |
DISTI #
200-FOPC020201012-01
|
Mouser Electronics | Fiber Optic Cable Assemblies Optical Patch Cable Assembly RoHS: Compliant | 3 |
|
$197.5000 / $221.0800 | Buy Now |
Part Details for FOPC-02-02-010-12-01
FOPC-02-02-010-12-01 CAD Models
FOPC-02-02-010-12-01 Part Data Attributes
|
FOPC-02-02-010-12-01
Samtec Inc
Buy Now
Datasheet
|
Compare Parts:
FOPC-02-02-010-12-01
Samtec Inc
Cable Assembly, 12 Conductor(s), Communication Cable,
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | SAMTEC INC | |
Reach Compliance Code | unknown | |
Factory Lead Time | 10 Weeks | |
Samacsys Manufacturer | SAMTEC | |
Approvals | IEC; TIA | |
Connector Side1 | MTP FEMALE | |
Connector Side2 | MTP FEMALE | |
Connector Support Type | CABLE ASSEMBLY | |
DIN Conformance | NO | |
Diameter | 3 mm | |
IEC Conformance | YES | |
Length | 10 mm | |
MIL Conformance | NO | |
Number of Conductors | 12 | |
Shielding | NO | |
Wire and Cable Name | COMMUNICATION CABLE |