There are no models available for this part yet.
Overview of FOPRX48Y by Panduit Corp
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 7 listings )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Price & Stock for FOPRX48Y by Panduit Corp
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
41M7917
|
Newark | 50Um Om3 48 Fiber Indoor Armored Cable, |Panduit FOPRX48Y RoHS: Not Compliant Min Qty: 1640 Package Multiple: 1 Date Code: 0 Container: Foot | 0 |
|
$16.9700 | Buy Now | |
DISTI #
FOPRX48Y-ND
|
DigiKey | CBL FIBER OPTIC 125UM MULTIMODE Min Qty: 1640 Lead time: 11 Weeks Container: Bulk | Temporarily Out of Stock |
|
$15.5349 | Buy Now | |
DISTI #
FOPRX48Y
|
Avnet Americas | Fiber Optic Cable 48Conductors 22.1mm Aqua - Cable Rools/Shrink Tubing (Alt: FOPRX48Y) RoHS: Compliant Min Qty: 1640 Package Multiple: 1 Lead time: 8 Weeks, 0 Days Container: Bulk | 0 |
|
$15,877.2800 | Buy Now | |
DISTI #
644-FOPRX48Y
|
Mouser Electronics | Fiber Optic Cables 50um OM3 48 Fiber Indoor Armored Cable, RoHS: Compliant | 0 |
|
$21.2800 | Order Now | |
DISTI #
PANFOPRX48Y
|
Heilind Electronics | 50UM OM3 48 FIBER INDOOR ARMORED CABLE, | Americas - 0 in Stock |
|
Buy Now | ||
Onlinecomponents.com | 48-fiber OM3 10 GbE multimode riser rated aluminum interlocking armored cable RoHS: Compliant | 0 |
|
$15.8800 / $18.5200 | Buy Now | ||
DISTI #
000000000002370044
|
Sager | Fiber Optic Cables 50um OM3 48 Fiber Indoor Armored Cable, | 0 |
|
Buy Now |
CAD Models for FOPRX48Y by Panduit Corp
Part Data Attributes for FOPRX48Y by Panduit Corp
|
|
---|---|
Rohs Code
|
Yes
|
Part Life Cycle Code
|
Active
|
Ihs Manufacturer
|
PANDUIT CORP
|
Reach Compliance Code
|
compliant
|
Factory Lead Time
|
8 Weeks
|
Connector Support Type
|
WIRE AND CABLE
|