Part Details for FOPT 2 2-R by Phoenix Contact
Overview of FOPT 2 2-R by Phoenix Contact
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for FOPT 2 2-R
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Onlinecomponents.com | PCB terminal block - nominal cross section: 0 mm² - pitch: 10.16 mm - number of positions: 1 - connection method: Push-in spring connection - mounting: Wave soldering - conductor/PCB connection direction: 0 ° - color: black. Black - shielded housing with receive diode/fiber optics that can be connected: polymer fiber (according to IEC 60793-2 type A4a - diameter of outer sheath: 2.2 mm)/data rate: 5 Mbps/transmission distance: max. 50 m/detailed data sheet in download area RoHS: Compliant | 0 |
|
$56.6500 / $73.7500 | Buy Now |
|
Master Electronics | PCB terminal block - nominal cross section: 0 mm² - pitch: 10.16 mm - number of positions: 1 - connection method: Push-in spring connection - mounting: Wave soldering - conductor/PCB connection direction: 0 ° - color: black. Black - shielded housing with receive diode/fiber optics that can be connected: polymer fiber (according to IEC 60793-2 type A4a - diameter of outer sheath: 2.2 mm)/data rate: 5 Mbps/transmission distance: max. 50 m/detailed data sheet in download area RoHS: Compliant | 0 |
|
$56.6500 / $73.7500 | Buy Now |