Part Details for FOR361B1 by National Semiconductor Corporation
Overview of FOR361B1 by National Semiconductor Corporation
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Space Technology
Industrial Automation
Aerospace and Defense
Transportation and Logistics
Renewable Energy
Automotive
Robotics and Drones
Part Details for FOR361B1
FOR361B1 CAD Models
FOR361B1 Part Data Attributes
|
FOR361B1
National Semiconductor Corporation
Buy Now
Datasheet
|
Compare Parts:
FOR361B1
National Semiconductor Corporation
FIBER OPTIC RECEIVER,BNC-TYPE
|
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | NATIONAL SEMICONDUCTOR CORP | |
Reach Compliance Code | unknown | |
Fiber Optic Device Type | RECEIVER | |
Mounting Feature | THROUGH HOLE MOUNT | |
Operating Wavelength-Nom | 820 nm | |
Supply Voltage-Max | 5 V | |
Surface Mount | NO |