FOSTCDRI-ST
Advantech Co Ltd
Description: ST Connector, Din Rail Mount,

Overview of FOSTCDRI-ST by Advantech Co Ltd

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
  • Distributor Offerings: ( 2 listings )
  • Number of FFF Equivalents: ( 0 replacements )
  • CAD Models: ( Request Part )
  • Number of Functional Equivalents: ( 0 options )
  • Part Data Attributes ( Available )
  • Reference Designs: ( Not Available )

Price & Stock for FOSTCDRI-ST by Advantech Co Ltd

Part # Manufacturer Description Stock Price Buy
DISTI # 923-FOSTCDRI-ST
Mouser Electronics Interface Modules IND 232/422/485 TO SNGL-MODE FBR DIN RoHS: Compliant 0
  • 1 $463.1000
$463.1000 Order Now
NAC TRIPLE ISOLATED RS-232/422/485 RoHS: Compliant Min Qty: 1 Package Multiple: 1 0
RFQ

CAD Models for FOSTCDRI-ST by Advantech Co Ltd
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for FOSTCDRI-ST by Advantech Co Ltd

FOSTCDRI-ST
Advantech Co Ltd
-
-
Part Life Cycle Code
Active
Ihs Manufacturer
ADVANTECH CO LTD
Reach Compliance Code
unknown
Additional Feature
IP30
Body Breadth
27.94 mm
Body Height
127 mm
Body Length or Diameter
96.52 mm
Communication Standard
RS-232, RS-422, RS-485
Connection Type
ST CONNECTOR
Data Rate
0.1125 Mbps
Fiber Optic Device Type
CONVERTER
Fiber Type
9/125, SMF
Mounting Feature
DIN RAIL MOUNT
Operating Temperature-Max
80 °C
Operating Temperature-Min
-40 °C
Operating Wavelength-Nom
1310 nm
Supply Voltage-Max
48 V
Supply Voltage-Min
10 V
Surface Mount
NO
Want to compare parts?
  1. FOSTCDRI-ST
    Advantech Co Ltd
    ST Connector, Din Rail Mount,
    VS

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for FOSTCDRI-ST by Advantech Co Ltd.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: FOSTCDRI-ST by Advantech Co Ltd

Select Manufacturer
Which Manufacturer of FOSTCDRI-ST would you like to use for your alert(s)?
  • Please alert me when FOSTCDRI-ST inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for FOSTCDRI-ST alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for FOSTCDRI-ST to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for FOSTCDRI-ST alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for FOSTCDRI-ST.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare FOSTCDRI-ST by Advantech Co Ltd

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: