FOTC20M3-MP-12AQ-20
Black Box Corporation
Description: Wire And Cable,

Overview of FOTC20M3-MP-12AQ-20 by Black Box Corporation

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
  • Distributor Offerings: ( 1 listing )
  • Number of FFF Equivalents: ( 0 replacements )
  • CAD Models: ( Request Part )
  • Number of Functional Equivalents: ( 0 options )
  • Part Data Attributes ( Available )
  • Reference Designs: ( Not Available )

Available Datasheets

Part # Manufacturer Description Datasheet
74LVC112AQ Renesas Electronics Corporation QUAD DUAL NEG EDGE FLIP F
74LVC112AQ8 Renesas Electronics Corporation QUAD DUAL NEG EDGE FLIP F
DS90LT012AQMF/NOPB Texas Instruments Automotive LVDS Differential Line Receiver 5-SOT-23 -40 to 125

Price & Stock for FOTC20M3-MP-12AQ-20 by Black Box Corporation

Part # Manufacturer Description Stock Price Buy
DISTI # 18X1607
Newark 20M Mtp Om3 Fiber Optic Trunk Cable Plenum 12-Strand Type A |Black Box FOTC20M3-MP-12AQ-20 RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk 0
  • 1 $376.6800
  • 2 $358.7400
  • 5 $340.8100
$340.8100 / $376.6800 Buy Now

CAD Models for FOTC20M3-MP-12AQ-20 by Black Box Corporation
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for FOTC20M3-MP-12AQ-20 by Black Box Corporation

FOTC20M3-MP-12AQ-20
Black Box Corporation
-
-
Part Life Cycle Code
Active
Ihs Manufacturer
BLACK BOX NETWORK SERVICES UK LTD
Reach Compliance Code
compliant
Connector Side1
MTP
Connector Side2
MTP
Connector Support Type
CABLE ASSEMBLY
DIN Conformance
NO
Diameter
3 mm
IEC Conformance
NO
Length
20 mm
MIL Conformance
NO
Number of Conductors
12
Shielding
NO
Wire and Cable Name
COMMUNICATION CABLE
Want to compare parts?
  1. FOTC20M3-MP-12AQ-20
    Black Box Corporation
    Wire And Cable,
    VS

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for FOTC20M3-MP-12AQ-20 by Black Box Corporation.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: FOTC20M3-MP-12AQ-20 by Black Box Corporation

Select Manufacturer
Which Manufacturer of FOTC20M3-MP-12AQ-20 would you like to use for your alert(s)?
  • Please alert me when FOTC20M3-MP-12AQ-20 inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for FOTC20M3-MP-12AQ-20 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for FOTC20M3-MP-12AQ-20 to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for FOTC20M3-MP-12AQ-20 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for FOTC20M3-MP-12AQ-20.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare FOTC20M3-MP-12AQ-20 by Black Box Corporation

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: