Part Details for FOTC20M3MP12AQ-30R2 by Black Box Corporation
Overview of FOTC20M3MP12AQ-30R2 by Black Box Corporation
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
SFW30R-2STE1LF | Amphenol Communications Solutions | 1.00mm Flex Connector, SFW-R series, 30 Position, Top side Contact, Side Entry Surface Mount ZIF Connector, Lead Free. | |
HLW30R-2A7HLF | Amphenol Communications Solutions | 1.00mm Flex Connectors, HLW-R series, 30 Position, Side Entry Non-ZIF Connector, 1mm (0.039inch) Pitch, Kinked Terminal, Halogen free | |
SFV30R-2STE1HLF | Amphenol Communications Solutions | 0.50mm Flex Connector, SFV-R Series, 30 Position, Top Side Contact, Side Entry Surface Mount ZIF Connector, Halogen Free, Lead Free. |
Price & Stock for FOTC20M3MP12AQ-30R2
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
84AK5242
|
Newark | 30M Mtp Om3 Fiber Optic Trunk Cable Plenum 12-Strand Type A |Black Box FOTC20M3MP12AQ-30R2 RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$461.2400 | Buy Now |
|
NAC | 30M MTP OM3 FIBER OPTIC TRUNK RoHS: Compliant Min Qty: 1 Package Multiple: 1 | 0 |
|
RFQ |