Part Details for FOTM-OLS-SM by L-com Inc
Overview of FOTM-OLS-SM by L-com Inc
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for FOTM-OLS-SM
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
55AJ2160
|
Newark | Fo Handheld Light Source, 1310Nm, 1550Nm, Accessory Type:Fiber Optic Handheld Light Source, For Use With:Single Fiber Applications |L-Com FOTM-OLS-SM Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 3 |
|
$905.0000 | Buy Now |
DISTI #
5073-FOTM-OLS-SM-ND
|
DigiKey | FIBER OPTIC HANDHELD LIGHT SOURC Min Qty: 1 Lead time: 4 Weeks Container: Bag | Temporarily Out of Stock |
|
$766.1570 / $778.2200 | Buy Now |
DISTI #
73606154
|
RS | Fiber Optic Handheld light source for single mode fiber applications at 1310nm- | L-com FOTM-OLS-SM Min Qty: 1 Package Multiple: 1 Lead time: 3 Weeks, 0 Days Container: Bulk | 0 |
|
$905.0000 | RFQ |
|
Onlinecomponents.com | Fiber Optic Handheld light source for single mode | 0 |
|
$794.2600 / $841.1900 | Buy Now |
DISTI #
77739445
|
Verical | FOTM-OLS-SM Min Qty: 1 Package Multiple: 1 | Americas - 2 |
|
$724.0000 / $905.0000 | Buy Now |
DISTI #
FOTM-OLS-SM
|
L-com US | The L-com FOTM-OLS-SM Fiber Optic Handheld Light Source is designed for single mode fiber testing, troubleshooting, and installation applications. The L-com FOTM-OLS-SM features both 1310nm and 1550nm light sources. im a handheld, portable design. The L-com FOTM-OLS-SM is one of thousands of fiber products and fiber accessories available in stock and ready to ship. Min Qty: 1 Package Multiple: 1 | 2 |
|
$724.0000 / $905.0000 | Buy Now |