Part Details for FOX100 by Fox Electronics
Overview of FOX100 by Fox Electronics
- Distributor Offerings: (7 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for FOX100
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Bristol Electronics | 146 |
|
RFQ | ||
|
Bristol Electronics | 85 |
|
RFQ | ||
|
Quest Components | QUARTZ CRYSTAL RESONATOR, 10 MHz (Also Known As: FOX100-10.000) | 73 |
|
$0.6000 / $1.0000 | Buy Now |
|
Quest Components | QUARTZ CRYSTAL RESONATOR, 10 MHz | 73 |
|
$0.6000 / $1.0000 | Buy Now |
|
Quest Components | QUARTZ CRYSTAL RESONATOR, 10 MHz | 68 |
|
$1.1660 / $2.1200 | Buy Now |
|
Quest Components | QUARTZ CRYSTAL RESONATOR, 10 MHz (Also Known As: FOX100-10.000) | 68 |
|
$1.1660 / $2.1200 | Buy Now |
|
Component Electronics, Inc | IN STOCK SHIP TODAY | 18 |
|
$0.5000 / $0.7700 | Buy Now |
Part Details for FOX100
FOX100 CAD Models
FOX100 Part Data Attributes
|
FOX100
Fox Electronics
Buy Now
Datasheet
|
Compare Parts:
FOX100
Fox Electronics
Series - Fundamental Quartz Crystal, 10MHz Nom,
|
Pbfree Code | No | |
Rohs Code | No | |
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | FOX ELECTRONICS | |
Reach Compliance Code | compliant | |
HTS Code | 8541.60.00.50 | |
Crystal/Resonator Type | SERIES - FUNDAMENTAL | |
Frequency Stability | 0.005% | |
Frequency Tolerance | 30 ppm | |
JESD-609 Code | e0 | |
Mounting Feature | THROUGH HOLE MOUNT | |
Operating Frequency-Nom | 10 MHz | |
Operating Temperature-Max | 70 °C | |
Operating Temperature-Min | -20 °C | |
Surface Mount | NO | |
Terminal Finish | Tin/Lead (Sn/Pb) |