Part Details for FOX143-20 by Fox Electronics
Overview of FOX143-20 by Fox Electronics
- Distributor Offerings: (7 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for FOX143-20
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Onlinecomponents.com | Crystal - 14.31818 MHz - ±50ppm Stability - ±30ppm Tolerance - 20pF - HC-49/U - Through Hole. RoHS: Compliant |
153 In Stock |
|
$0.9600 / $2.6000 | Buy Now |
|
Bristol Electronics | 1428 |
|
RFQ | ||
|
Bristol Electronics | 384 |
|
RFQ | ||
|
Quest Components | QUARTZ CRYSTAL RESONATOR, 14.31818 MHz | 497 |
|
$0.8981 / $1.7963 | Buy Now |
|
Quest Components | QUARTZ CRYSTAL RESONATOR, 14.31818 MHz | 1142 |
|
$0.3000 / $0.7500 | Buy Now |
|
Velocity Electronics | Our Stock | 114 |
|
RFQ | |
|
Master Electronics | Crystal - 14.31818 MHz - ±50ppm Stability - ±30ppm Tolerance - 20pF - HC-49/U - Through Hole. RoHS: Compliant |
153 In Stock |
|
$0.9600 / $2.6000 | Buy Now |
Part Details for FOX143-20
FOX143-20 CAD Models
FOX143-20 Part Data Attributes
|
FOX143-20
Fox Electronics
Buy Now
Datasheet
|
Compare Parts:
FOX143-20
Fox Electronics
Parallel - Fundamental Quartz Crystal, 14.31818MHz Nom,
|
Pbfree Code | No | |
Rohs Code | No | |
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | FOX ELECTRONICS | |
Reach Compliance Code | compliant | |
HTS Code | 8541.60.00.50 | |
Samacsys Manufacturer | Fox | |
Crystal/Resonator Type | PARALLEL - FUNDAMENTAL | |
Frequency Stability | 0.005% | |
Frequency Tolerance | 30 ppm | |
JESD-609 Code | e0 | |
Load Capacitance | 20 pF | |
Mounting Feature | THROUGH HOLE MOUNT | |
Operating Frequency-Nom | 14.31818 MHz | |
Operating Temperature-Max | 70 °C | |
Operating Temperature-Min | -20 °C | |
Surface Mount | NO | |
Terminal Finish | Tin/Lead (Sn/Pb) |