Part Details for FOX18 MEDICAL 24V by FRIWO Geratebau GmbH
Overview of FOX18 MEDICAL 24V by FRIWO Geratebau GmbH
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
PQU650M-F-COVER | Murata Manufacturing Co Ltd | PQU650M Series - 3x5 Fan Cover Kit, RoHs Medical | |
T6650- | Coilcraft Inc | Transformer, miniature, 5-24V, SMT, RoHS | |
S5499-DL | Coilcraft Inc | Transformer, miniature, 5-24V, SMT, RoHS |
Price & Stock for FOX18 MEDICAL 24V
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
15AC6524
|
Newark | Adaptor, Medical, Ac-Dc, 24V, 0.75A, No. Of Outputs:1 Output, Output Power Max:18W, Output Voltage - Output 1:24V, Output Current - Output 1:750Ma, Output Voltage - Output 2:-, Output Current - Output 2:-, Output Connector:-, Output Rohs Compliant: Yes |Friwo FOX18 MEDICAL 24V RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 15 |
|
$65.9600 / $89.4100 | Buy Now |