Part Details for FOX18 MEDICAL 9V by FRIWO Geratebau GmbH
Overview of FOX18 MEDICAL 9V by FRIWO Geratebau GmbH
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
PQU650M-F-COVER | Murata Manufacturing Co Ltd | PQU650M Series - 3x5 Fan Cover Kit, RoHs Medical |
Price & Stock for FOX18 MEDICAL 9V
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
15AC6526
|
Newark | Adaptor, Medical, Ac-Dc, 9V, 2A, No. Of Outputs:1 Output, Output Power Max:18W, Output Voltage - Output 1:9V, Output Current - Output 1:2A, Output Voltage - Output 2:-, Output Current - Output 2:-, Output Connector:-, Output Voltage Rohs Compliant: Yes |Friwo FOX18 MEDICAL 9V RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$42.1600 / $61.8900 | Buy Now |