Part Details for FOX184 by Fox Electronics
Overview of FOX184 by Fox Electronics
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for FOX184
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Bristol Electronics | 7 |
|
RFQ | ||
|
Quest Components | QUARTZ CRYSTAL RESONATOR, 18.432 MHz | 158 |
|
$0.2940 / $0.6300 | Buy Now |
Part Details for FOX184
FOX184 CAD Models
FOX184 Part Data Attributes
|
FOX184
Fox Electronics
Buy Now
Datasheet
|
Compare Parts:
FOX184
Fox Electronics
Series - Fundamental Quartz Crystal, 18.432MHz Nom,
|
Pbfree Code | No | |
Rohs Code | No | |
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | FOX ELECTRONICS | |
Reach Compliance Code | unknown | |
HTS Code | 8541.60.00.50 | |
Crystal/Resonator Type | SERIES - FUNDAMENTAL | |
Frequency Stability | 0.005% | |
Frequency Tolerance | 30 ppm | |
JESD-609 Code | e0 | |
Mounting Feature | THROUGH HOLE MOUNT | |
Operating Frequency-Nom | 18.432 MHz | |
Operating Temperature-Max | 70 °C | |
Operating Temperature-Min | -20 °C | |
Surface Mount | NO | |
Terminal Finish | Tin/Lead (Sn/Pb) |