FOXLF0368-20
Description: Parallel - Fundamental Quartz Crystal, 3.6864MHz Nom,

Overview of FOXLF0368-20 by Fox Electronics

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
  • Distributor Offerings: ( 2 listings )
  • Number of FFF Equivalents: ( 0 replacements )
  • CAD Models: ( Available )
  • Number of Functional Equivalents: ( 10 options )
  • Part Data Attributes ( Available )
  • Reference Designs: ( Not Available )
Where used in Applications: Consumer Electronics Internet of Things (IoT) Industrial Automation Energy and Power Systems Renewable Energy

Price & Stock for FOXLF0368-20 by Fox Electronics

Part # Manufacturer Description Stock Price Buy
DISTI # 70025573
RS Oscillator, Crystal,3.6864MHz, HC-49U, TH,+/-30ppm,-20 to +70ppm,120 Ohms,20pF | Fox Electronics FOXLF0368-20 RoHS: Not Compliant Min Qty: 100 Package Multiple: 1 Container: Bulk 0
  • 100 $0.5900
  • 1,000 $0.5600
  • 5,000 $0.5300
  • 10,000 $0.5000
$0.5000 / $0.5900 RFQ
Bristol Electronics   39
RFQ

CAD Models for FOXLF0368-20 by Fox Electronics
You need to Sign In or Sign Up to download CAD models.

Part Data Attributes for FOXLF0368-20 by Fox Electronics

FOXLF0368-20
Fox Electronics
-
-
Pbfree Code
Yes
Rohs Code
Yes
Part Life Cycle Code
Obsolete
Ihs Manufacturer
FOX ELECTRONICS
Reach Compliance Code
compliant
HTS Code
8541.60.00.30
Samacsys Manufacturer
Fox
Aging
5 PPM/YEAR
Crystal/Resonator Type
PARALLEL - FUNDAMENTAL
Drive Level
100 µW
Frequency Stability
0.005%
Frequency Tolerance
30 ppm
JESD-609 Code
e2
Load Capacitance
20 pF
Mounting Feature
THROUGH HOLE MOUNT
Operating Frequency-Nom
3.6864 MHz
Operating Temperature-Max
70 °C
Operating Temperature-Min
-20 °C
Physical Dimension
L11.05XB4.65XH13.46 (mm)
Surface Mount
NO
Terminal Finish
Tin/Copper (Sn/Cu) - hot dipped
Want to compare parts?
  1. FOXLF0368-20
    Fox Electronics
    Parallel - Fundamental Quartz Crystal, 3.6864MHz Nom,
    VS

Alternate Parts for FOXLF0368-20

This table gives cross-reference parts and alternative options found for FOXLF0368-20. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of FOXLF0368-20, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
NYP037-20(N) Parallel - Fundamental Quartz Crystal, 3.6864MHz Nom, Pericom Semiconductor Corporation FOXLF0368-20 vs NYP037-20(N)
HC49-3H/351FF3.6864MHZ Parallel - Fundamental Quartz Crystal, 3.6864MHz Nom, Golledge Electronics Ltd FOXLF0368-20 vs HC49-3H/351FF3.6864MHZ
HC49-4H/351FF3.6864MHZ Parallel - Fundamental Quartz Crystal, 3.6864MHz Nom, Golledge Electronics Ltd FOXLF0368-20 vs HC49-4H/351FF3.6864MHZ
ATS037T Parallel - Fundamental Quartz Crystal, 3.6864MHz Nom CTS Corporation FOXLF0368-20 vs ATS037T
NYP037-20(I) Parallel - Fundamental Quartz Crystal, 3.6864MHz Nom, Pericom Semiconductor Corporation FOXLF0368-20 vs NYP037-20(I)
E1UEA18-3.6864M Parallel - Fundamental Quartz Crystal, 3.6864MHz Nom, ROHS COMPLIANT, RESISTANCE WELDED PACKAGE-2 Abracon Corporation FOXLF0368-20 vs E1UEA18-3.6864M
HC49-3H/352FF3.6864MHZ Parallel - Fundamental Quartz Crystal, 3.6864MHz Nom, Golledge Electronics Ltd FOXLF0368-20 vs HC49-3H/352FF3.6864MHZ
ATS037L Parallel - Fundamental Quartz Crystal, 3.6864MHz Nom CTS Corporation FOXLF0368-20 vs ATS037L
FC4STCBMF3.6864-BAG200 Parallel - Fundamental Quartz Crystal, 3.6864MHz Nom, Abracon Corporation FOXLF0368-20 vs FC4STCBMF3.6864-BAG200
GCX-39/351FF3.6864MHZ Parallel - Fundamental Quartz Crystal, 3.6864MHz Nom, ROHS COMPLIANT, MINIATURE, 2 PIN Golledge Electronics Ltd FOXLF0368-20 vs GCX-39/351FF3.6864MHZ

Related Parts for FOXLF0368-20

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for FOXLF0368-20 by Fox Electronics.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: FOXLF0368-20 by Fox Electronics

Select Manufacturer
Which Manufacturer of FOXLF0368-20 would you like to use for your alert(s)?
  • Please alert me when FOXLF0368-20 inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for FOXLF0368-20 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for FOXLF0368-20 to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for FOXLF0368-20 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for FOXLF0368-20.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare FOXLF0368-20 by Fox Electronics

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: